SW TOGGLE SPDT FLAT THR W/KEYWAY - M2012EA1W15-RO
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012EA1W15-RO
| Digi-Key Part Number | M2012EA1W15-RO-ND |
1 |
5.98000 |
Extended Price
5.98 |
| Manufacturer Part Number | M2012EA1W15-RO | |||
| Description | SW TOGGLE SPDT FLAT THR W/KEYWAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2012EA1W15-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 11.40mm |
| Actuator Type | Flatted |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2012EA1W15 RO M2012EA1W15RO |
M2012EA1W15-RO Specification Sheet
SW TOGGLE SPDT FLAT THR W/KEYWAY - M2012EA1W15-RO (M2012EA1W15-RO-ND)
Related parts SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012EA1W15-ROSW TOGGLE SPDT FLAT THR W/KEYWAY - M2012EA1W15-RO
Order 'sw toggle spdt flat thr w/keyway - M2012EA1W15-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012EA1W15-RO-ND.
SW TOGGLE SPDT FLAT THR .250PCB - M2012E4S1W03/UC-RO
Order 'sw toggle spdt flat thr .250pcb - M2012E4S1W03/UC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E4S1W03/UC-RO-ND.
SW TOGGLE SPDT FLAT THR SLV PC - M2015ES1W03-RO
Order 'sw toggle spdt flat thr slv pc - M2015ES1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015ES1W03-RO-ND.
SW TOGGLE SPDT FLAT THR GOLD SLD - M2018EA1G01-RO
Order 'sw toggle spdt flat thr gold sld - M2018EA1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018EA1G01-RO-ND.
SW TOGGLE SPDT FLAT THR SLD LUG - M2012ES1W01/3-RO
Order 'sw toggle spdt flat thr sld lug - M2012ES1W01/3-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012ES1W01/3-RO-ND.
SW TOGGLE SPDT FLAT THR SLD LUG - M2012ES1W01/AT532TH-RO
Order 'sw toggle spdt flat thr sld lug - M2012ES1W01/AT532TH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012ES1W01/AT532TH-RO-ND.
SW TOGGLE SPDT FLAT STR W/BRACKT - M2018EA2A13-RO
Order 'sw toggle spdt flat str w/brackt - M2018EA2A13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018EA2A13-RO-ND.
SW TOGGLE SPDT FLAT .100 VERT - M2019EA2W45/305-RO
Order 'sw toggle spdt flat .100 vert - M2019EA2W45/305-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019EA2W45/305-RO-ND.
SW TOGGLE SPDT LOCK THR .4VA PCB - M2012LL1G03-RO
Order 'sw toggle spdt lock thr .4va pcb - M2012LL1G03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1G03-RO-ND.
SW TOGGLE SPDT LOCK THR .4VA WW - M2012LL1G05-RO
Order 'sw toggle spdt lock thr .4va ww - M2012LL1G05-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1G05-RO-ND.
SW TOGGLE SPDT LOCK THR .250"PCB - M2012LL1W03-RO
Order 'sw toggle spdt lock thr .250"pcb - M2012LL1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012LL1W03-RO-ND.
SW TOGGLE SPDT LOCK THR .250"PC - M2013LL1W03-RO
Order 'sw toggle spdt lock thr .250"pc - M2013LL1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013LL1W03-RO-ND.
SW TOGGLE SPDT FLAT THR SLV PC - M2012ES1W03/UC
Order 'sw toggle spdt flat thr slv pc - M2012ES1W03/UC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012ES1W03/UC-ND.
SW TOGGLE SPDT FLAT THR SLV WW - M2012ES1W06/3
Order 'sw toggle spdt flat thr slv ww - M2012ES1W06/3' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012ES1W06/3-ND.
SW TOGGLE SPDT PADDLE THR GRAY - M2012K2S1W01-H-RO
Order 'sw toggle spdt paddle thr gray - M2012K2S1W01-H-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012K2S1W01-H-RO-ND.
Options for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012EA1W15-RO
Send this link via E-Mail
Help With This Screen
