Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESC07DREN-S13
CONN EDGECARD 14POS .100 EXTEND - ESC07DREN-S13
| Digi-Key Part Number | ESC07DREN-S13-ND |
10 |
5.47500 |
Extended Price
54.75 |
| Manufacturer Part Number | ESC07DREN-S13 | |||
| Description | CONN EDGECARD 14POS .100 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESC07DREN-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESC07DREN S13 ESC07DRENS13 |
CONN EDGECARD 14POS .100 EXTEND - ESC07DREN-S13 (ESC07DREN-S13-ND)
Related parts Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESC07DREN-S13Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESC07DREN-S13
Order 'conn edgecard 14pos .100 extend - ESC07DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC07DREN-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DREF-S13
Order 'conn edgecard 14pos .100 extend - EEC07DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DREF-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DREH-S13
Order 'conn edgecard 14pos .100 extend - EEC07DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DREH-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DREI-S13
Order 'conn edgecard 14pos .100 extend - EEC07DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DREI-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DREN-S13
Order 'conn edgecard 14pos .100 extend - EEC07DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DREN-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DRES-S13
Order 'conn edgecard 14pos .100 extend - EEC07DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DRES-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DRTF-S13
Order 'conn edgecard 14pos .100 extend - EEC07DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DRTF-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DRTH-S13
Order 'conn edgecard 14pos .100 extend - EEC07DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DRTH-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DRTI-S13
Order 'conn edgecard 14pos .100 extend - EEC07DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DRTI-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DRTN-S13
Order 'conn edgecard 14pos .100 extend - EEC07DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DRTN-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DRTS-S13
Order 'conn edgecard 14pos .100 extend - EEC07DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DRTS-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DRYH-S13
Order 'conn edgecard 14pos .100 extend - EEC07DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DRYH-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DRYI-S13
Order 'conn edgecard 14pos .100 extend - EEC07DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DRYI-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DRYN-S13
Order 'conn edgecard 14pos .100 extend - EEC07DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DRYN-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC07DREF-S13
Order 'conn edgecard 14pos .100 extend - GEC07DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREF-S13-ND.
Options for Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ESC07DREN-S13
Send this link via E-Mail
Help With This Screen
