Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ESC07DREN

CONN EDGECARD 14POS .100 EYELET - ESC07DREN - Connectors

Digi-Key Part Number ESC07DREN-ND
Price Break
10
Unit Price
5.05500
Extended Price
50.55
Manufacturer Part NumberESC07DREN
DescriptionCONN EDGECARD 14POS .100 EYELET
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ESC07DREN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ESC07DREN
Technical/Catalog InformationESC07DREN
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeFree Hanging (In-Line), Solder Eyelet
Features-
Number of Positions 14
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
ColorBlue
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ESC07DREN
ESC07DREN

ESC07DREN Specification Sheet

Image of CONN EDGECARD 14POS .100 EYELET - ESC07DREN

CONN EDGECARD 14POS .100 EYELET - ESC07DREN (ESC07DREN-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ESC07DREN
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ESC07DREN
 Order 'conn edgecard 14pos .100 eyelet - ESC07DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC07DREN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ESC07DREN-S734
 Order 'conn edgecard 14pos .100 eyelet - ESC07DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC07DREN-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ESC07DREN-S93
 Order 'conn edgecard 14pos .100 eyelet - ESC07DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC07DREN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DREF
 Order 'conn edgecard 14pos .100 eyelet - GEC07DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREF-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DREF-S734
 Order 'conn edgecard 14pos .100 eyelet - GEC07DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREF-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DREH
 Order 'conn edgecard 14pos .100 eyelet - GEC07DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREH-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DREH-S734
 Order 'conn edgecard 14pos .100 eyelet - GEC07DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DREH-S93
 Order 'conn edgecard 14pos .100 eyelet - GEC07DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DREI
 Order 'conn edgecard 14pos .100 eyelet - GEC07DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREI-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DREI-S93
 Order 'conn edgecard 14pos .100 eyelet - GEC07DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC07DREN
 Order 'conn edgecard 14pos .100 eyelet - GEC07DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC07DREN-S734
 Order 'conn edgecard 14pos .100 eyelet - GEC07DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC07DREN-S93
 Order 'conn edgecard 14pos .100 eyelet - GEC07DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DRES
 Order 'conn edgecard 14pos .100 eyelet - GEC07DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRES-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DRES-S734
 Order 'conn edgecard 14pos .100 eyelet - GEC07DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRES-S734-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ESC07DREN
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 14POS .100 EYELET - ESC07DREN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 14POS .100 EYELET - ESC07DREI-S93 Next: CONN EDGECARD 14POS .100 EYELET - ESC07DREN-S734
CONN EDGECARD 14POS .100 EYELET - ESC07DREN