SPDT Pushbutton Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc KB16CKG01-5D05-JB
SWITCH ILLUM PB SPDT RND AMB 5V - KB16CKG01-5D05-JB
| Digi-Key Part Number | KB16CKG01-5D05-JB-ND |
1 |
18.33000 |
Extended Price
18.33 |
| Manufacturer Part Number | KB16CKG01-5D05-JB | |||
| Description | SWITCH ILLUM PB SPDT RND AMB 5V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KB16CKG01-5D05-JB |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Actuator Type | Round Button |
| Circuit | SPDT |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination Type, Color | LED, Amber |
| Illumination Voltage (Nominal) | 5 VDC |
| Mounting Type | Panel Mount |
| Switch Function | On-On |
| Termination Style | Solder Lug |
| Type | Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KB16CKG01 5D05 JB KB16CKG015D05JB |
KB16CKG01-5D05-JB Specification Sheet
SWITCH ILLUM PB SPDT RND AMB 5V - KB16CKG01-5D05-JB (KB16CKG01-5D05-JB-ND)
Related parts SPDT Pushbutton Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc KB16CKG01-5D05-JBSPDT Pushbutton Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc KB16CKG01-5D05-JB
Order 'switch illum pb spdt rnd amb 5v - KB16CKG01-5D05-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB16CKG01-5D05-JB-ND.
SPDT Pushbutton Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc KB16CKG01-5D12-JB
Order 'switch illum pb spdt rnd amb 12v - KB16CKG01-5D12-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB16CKG01-5D12-JB-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc LB15CGG01-5D05-JD
Order 'switch illum pb spdt rnd amb 5v - LB15CGG01-5D05-JD' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15CGG01-5D05-JD-ND.
SPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc LB15CKW01-5D05-JD
Order 'switch illum pb spdt rnd amb 5v - LB15CKW01-5D05-JD' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15CKW01-5D05-JD-ND.
SPDT Pushbutton Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc KB16CKG01-5C05-JC-RO
Order 'switch illum pb spdt rnd red 5v - KB16CKG01-5C05-JC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB16CKG01-5C05-JC-RO-ND.
SPDT Pushbutton Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc KB16CKG01-6B-JB
Order 'sw illum pb spdt rnd super wht - KB16CKG01-6B-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB16CKG01-6B-JB-ND.
SPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc LB15WGW01-5F05-JB
Order 'switch illum pb spdt rnd grn 5v - LB15WGW01-5F05-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15WGW01-5F05-JB-ND.
SPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc LB15WKW01-5F05-JB
Order 'switch illum pb spdt rnd grn 5v - LB15WKW01-5F05-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15WKW01-5F05-JB-ND.
SPDT Pushbutton Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc LB16CKG01-5D24-JB
Order 'switch illum pb spdt rnd amb 24v - LB16CKG01-5D24-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB16CKG01-5D24-JB-ND.
SPDT Pushbutton Switch On-On 3A @ 125VAC NKK Switches of America Inc LB16RGW01-5D05-JD
Order 'switch illum pb spdt rect amb 5v - LB16RGW01-5D05-JD' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB16RGW01-5D05-JD-ND.
SPDT Pushbutton Switch On-On 3A @ 125VAC NKK Switches of America Inc LB16WKW01-5D12-JB
Order 'switch illum pb spdt rnd amb 12v - LB16WKW01-5D12-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB16WKW01-5D12-JB-ND.
SPDT Pushbutton Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc KB16CKG01-5F12-JF
Order 'switch illum pb spdt rnd grn 12v - KB16CKG01-5F12-JF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB16CKG01-5F12-JF-ND.
SPDT Pushbutton Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc KB16CKG01-5F24-JF
Order 'switch illum pb spdt rnd grn 24v - KB16CKG01-5F24-JF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB16CKG01-5F24-JF-ND.
SPDT Pushbutton Switch On-On 1A @ 125VAC NKK Switches of America Inc KB16CKW01-5C12-JB
Order 'switch illum pb spdt rnd red 12v - KB16CKW01-5C12-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB16CKW01-5C12-JB-ND.
SPDT Pushbutton Switch On-On 1A @ 125VAC NKK Switches of America Inc KB16CKW01-5F12-JB
Order 'switch illum pb spdt rnd grn 12v - KB16CKW01-5F12-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB16CKW01-5F12-JB-ND.
Options for SPDT Pushbutton Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc KB16CKG01-5D05-JB
Send this link via E-Mail
Help With This Screen
