SWITCH ILLUM PB SPDT RND RED 5V - KB16CKG01-5C05-JC-RO - Switches
| Digi-Key Part Number | KB16CKG01-5C05-JC-RO-ND |
1 |
18.33000 |
Extended Price
18.33 |
| Manufacturer Part Number | KB16CKG01-5C05-JC-RO | |||
| Description | SWITCH ILLUM PB SPDT RND RED 5V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KB16CKG01-5C05-JC-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Actuator Type | Round Button |
| Circuit | SPDT |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination Type, Color | LED, Red |
| Illumination Voltage (Nominal) | 5 VDC |
| Mounting Type | Panel Mount |
| Switch Function | On-On |
| Termination Style | Solder Lug |
| Type | Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KB16CKG01 5C05 JC RO KB16CKG015C05JCRO |
KB16CKG01-5C05-JC-RO Specification Sheet
SWITCH ILLUM PB SPDT RND RED 5V - KB16CKG01-5C05-JC-RO (KB16CKG01-5C05-JC-RO-ND) - Switches
Related parts Switches :SWITCH ILLUM PB SPDT RND RED 5V - KB16CKG01-5C05-JC-RO
Order 'switch illum pb spdt rnd red 5v - KB16CKG01-5C05-JC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB16CKG01-5C05-JC-RO-ND.
SWITCH ILLUM PB SPDT RND RED 5V - LB15CKG01-5C05-JC
Order 'switch illum pb spdt rnd red 5v - LB15CKG01-5C05-JC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15CKG01-5C05-JC-ND.
SWITCH ILLUM PB SPDT RND RED 5V - LB15WKG01-5C05-JC
Order 'switch illum pb spdt rnd red 5v - LB15WKG01-5C05-JC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15WKG01-5C05-JC-ND.
SWITCH ILLUM PB SPDT RND RED 5V - LB16CKG01-5C05-JC
Order 'switch illum pb spdt rnd red 5v - LB16CKG01-5C05-JC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB16CKG01-5C05-JC-ND.
SWITCH ILLUM PB SPDT RND RED 5V - LB16CKW01-5C05-JC-RO
Order 'switch illum pb spdt rnd red 5v - LB16CKW01-5C05-JC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB16CKW01-5C05-JC-RO-ND.
SWITCH ILLUM PB SPDT RND RED 5V - LB16WKW01-5C05-JC-RO
Order 'switch illum pb spdt rnd red 5v - LB16WKW01-5C05-JC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB16WKW01-5C05-JC-RO-ND.
SWITCH ILLUM PB SPDT RECT RED 5V - LB15RKG01-5C05-JC
Order 'switch illum pb spdt rect red 5v - LB15RKG01-5C05-JC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15RKG01-5C05-JC-ND.
SWITCH ILLUM PB SPDT SQ RED 5V - LB15SKG01-5C05-JC-RO
Order 'switch illum pb spdt sq red 5v - LB15SKG01-5C05-JC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15SKG01-5C05-JC-RO-ND.
SWITCH ILLUM PB DPDT RND RED 5V - KB25CKW01-5C05-JC
Order 'switch illum pb dpdt rnd red 5v - KB25CKW01-5C05-JC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB25CKW01-5C05-JC-ND.
SWITCH ILLUM PB DPDT RND RED 5V - LB26WKG01-5C05-JC
Order 'switch illum pb dpdt rnd red 5v - LB26WKG01-5C05-JC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB26WKG01-5C05-JC-ND.
SW ILLUM PB SPDT RECT RED 5V - KB15RKW01-5C05-JC-RO
Order 'sw illum pb spdt rect red 5v - KB15RKW01-5C05-JC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15RKW01-5C05-JC-RO-ND.
SWITCH ILLUM PB SPDT SQ RED 5V - LB15SKG01-5C05-JB
Order 'switch illum pb spdt sq red 5v - LB15SKG01-5C05-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15SKG01-5C05-JB-ND.
SWITCH ILLUM PB SPDT RND RED 24V - LB15WGW01-5C24-JC
Order 'switch illum pb spdt rnd red 24v - LB15WGW01-5C24-JC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15WGW01-5C24-JC-ND.
SWITCH ILLUM PB SPDT RND RED 24V - LB15WKW01-5C24-JC-RO
Order 'switch illum pb spdt rnd red 24v - LB15WKW01-5C24-JC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15WKW01-5C24-JC-RO-ND.
SWITCH ILLUM PB SPDT RND RED 12V - LB16WKG01-5C12-JC
Order 'switch illum pb spdt rnd red 12v - LB16WKG01-5C12-JC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB16WKG01-5C12-JC-ND.
Send this link via E-Mail
Help With This Screen
