SPDT Pushbutton Switch On-Mom 1A @ 125VAC NKK Switches of America Inc KB15SKW01B-5F-AB
SWITCH ILLUM PB SPDT SQ GREEN - KB15SKW01B-5F-AB - Switches
| Digi-Key Part Number | KB15SKW01B-5F-AB-ND |
1 |
12.56000 |
Extended Price
12.56 |
| Manufacturer Part Number | KB15SKW01B-5F-AB | |||
| Description | SWITCH ILLUM PB SPDT SQ GREEN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KB15SKW01B-5F-AB |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Actuator Type | Square Button |
| Circuit | SPDT |
| Contact Rating @ Voltage | 1A @ 125VAC |
| Illumination Type, Color | LED, Green |
| Illumination Voltage (Nominal) | 2.1 VDC |
| Mounting Type | Panel Mount |
| Switch Function | On-Mom |
| Termination Style | Solder Lug |
| Type | Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KB15SKW01B 5F AB KB15SKW01B5FAB |
SWITCH ILLUM PB SPDT SQ GREEN - KB15SKW01B-5F-AB (KB15SKW01B-5F-AB-ND) - Switches
Related parts SPDT Pushbutton Switch On-Mom 1A @ 125VAC NKK Switches of America Inc KB15SKW01B-5F-ABSPDT Pushbutton Switch On-Mom 1A @ 125VAC NKK Switches of America Inc KB15SKW01B-5F-AB
Order 'switch illum pb spdt sq green - KB15SKW01B-5F-AB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15SKW01B-5F-AB-ND.
SPDT Pushbutton Switch On-Mom 1A @ 125VAC NKK Switches of America Inc KB15SKW01B-5F-JF
Order 'switch illum pb spdt sq green - KB15SKW01B-5F-JF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15SKW01B-5F-JF-ND.
SPDT Pushbutton Switch On-Mom 1A @ 125VAC NKK Switches of America Inc KB15SKW01B-5C-AB
Order 'switch illum pb spdt sq red - KB15SKW01B-5C-AB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15SKW01B-5C-AB-ND.
SPDT Pushbutton Switch On-Mom 1A @ 125VAC NKK Switches of America Inc KB15SKW01B-5F24-AB
Order 'sw illum pb spdt sq green 24v - KB15SKW01B-5F24-AB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15SKW01B-5F24-AB-ND.
SPDT Pushbutton Switch On-Mom 1A @ 125VAC NKK Switches of America Inc KB15MKW01-5F-JF
Order 'switch illum pb spdt rnd green - KB15MKW01-5F-JF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15MKW01-5F-JF-ND.
SPDT Pushbutton Switch On-Mom 1A @ 125VAC NKK Switches of America Inc KB15NKW01-5F-JD
Order 'switch illum pb spdt rect green - KB15NKW01-5F-JD' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15NKW01-5F-JD-ND.
SPDT Pushbutton Switch On-On 1A @ 125VAC NKK Switches of America Inc KB16CKW01-5F-JB-RO
Order 'switch illum pb spdt rnd green - KB16CKW01-5F-JB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB16CKW01-5F-JB-RO-ND.
SPDT Pushbutton Switch On-On 1A @ 125VAC NKK Switches of America Inc KB16NKW01-5F-JF
Order 'switch illum pb spdt rect green - KB16NKW01-5F-JF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB16NKW01-5F-JF-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc LB15CGG01-5F-JF-RO
Order 'switch illum pb spdt rnd green - LB15CGG01-5F-JF-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15CGG01-5F-JF-RO-ND.
SPDT Pushbutton Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc LB16WKG01-5F-JF-RO
Order 'switch illum pb spdt rnd green - LB16WKG01-5F-JF-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB16WKG01-5F-JF-RO-ND.
SPDT Pushbutton Switch On-Mom 1A @ 125VAC NKK Switches of America Inc KB15SKW01-5C-AB
Order 'switch illum pb spdt sq red - KB15SKW01-5C-AB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15SKW01-5C-AB-ND.
SPDT Pushbutton Switch On-Mom 1A @ 125VAC NKK Switches of America Inc KB15SKW01B-5C-JC
Order 'switch illum pb spdt sq red - KB15SKW01B-5C-JC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB15SKW01B-5C-JC-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc LB15SKG01-6F-JB
Order 'switch illum pb spdt sq green - LB15SKG01-6F-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB15SKG01-6F-JB-ND.
DPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc KB25SKG01-5F-JF
Order 'switch illum pb dpdt sq green - KB25SKG01-5F-JF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB25SKG01-5F-JF-ND.
SPDT Pushbutton Switch On-On 1A @ 125VAC NKK Switches of America Inc KB16SKW01-5F12-AB
Order 'switch illum pb spdt sq grn 12v - KB16SKW01-5F12-AB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB16SKW01-5F12-AB-ND.
Options for SPDT Pushbutton Switch On-Mom 1A @ 125VAC NKK Switches of America Inc KB15SKW01B-5F-AB
Send this link via E-Mail
Help With This Screen
