BATT NIMH 1.2V AAA 740MAH BUTTON - HR-4U-800 - Batteries
| Digi-Key Part Number | SY141-ND |
1 10 50 100 700 1400 |
3.05000 2.74500 2.44000 1.83000 1.62260 1.55550 |
Extended Price
3.05 27.45 122.00 183.00 1135.82 2177.70 |
| Manufacturer Part Number | HR-4U-800 | |||
| Description | BATT NIMH 1.2V AAA 740MAH BUTTON | |||
| Quantity Available | 70 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HR-4U-800 |
| Vendor | Sanyo Energy |
| Category | Batteries |
| Battery Cell Size | AAA - Button Top |
| Voltage - Rated | 1.2V |
| Capacity | 740mAh |
| Shipping Info | - |
| Rechargeability | Yes |
| Termination Style | Button Top (Extending) |
| Size / Dimension | 0.41" Dia x 1.73" H (10.5mm x 44.0mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HR 4U 800 HR4U800 SY141 ND SY141ND SY141 |
HR-4U-800 Specification Sheet
BATT NIMH 1.2V AAA 740MAH BUTTON - HR-4U-800 (SY141-ND) - Batteries
Related parts Batteries :BATT NIMH 1.2V AAA 740MAH BUTTON - HR-4U-800
Order 'batt nimh 1.2v aaa 740mah button - HR-4U-800' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY141-ND.
BATT NIMH 1.2V AAA 840MAH BUTTON - HR-4U-900
Order 'batt nimh 1.2v aaa 840mah button - HR-4U-900' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY150-ND.
BATT NIMH 1.2V AAA 1000MAH BUTT - HR-4U-1000
Order 'batt nimh 1.2v aaa 1000mah butt - HR-4U-1000' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY153-ND.
BATT NIMH 1.2V AA 2000MAH BUTTON - HR-3U-2100
Order 'batt nimh 1.2v aa 2000mah button - HR-3U-2100' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY132-ND.
BATT NIMH 1.2V AA 1600MAH BUTTON - HR-3U-1700
Order 'batt nimh 1.2v aa 1600mah button - HR-3U-1700' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY133-ND.
BATT NIMH 1.2V AA 2300MAH BUTTON - HR-3U-2500
Order 'batt nimh 1.2v aa 2300mah button - HR-3U-2500' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY134-ND.
BATT NIMH 1.2V 1000MAH W/TAB - HR-4U-1000T
Order 'batt nimh 1.2v 1000mah w/tab - HR-4U-1000T' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY153T-ND.
BATT NIMH 1.2V AAA BUTTON W/TAB - HR-4U-800T
Order 'batt nimh 1.2v aaa button w/tab - HR-4U-800T' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY141T-ND.
BATT NIMH 1.2V AAA 840MAH W/TAB - HR-4U-900T
Order 'batt nimh 1.2v aaa 840mah w/tab - HR-4U-900T' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY150T-ND.
BATT NIMH 1.2V AAA 650MAH - HR-AAAU
Order 'batt nimh 1.2v aaa 650mah - HR-AAAU' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY143-ND.
BATT NIMH 1.2V AAA 650MAH W/TAB - HR-AAAUT
Order 'batt nimh 1.2v aaa 650mah w/tab - HR-AAAUT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY143T-ND.
BATT NIMH 1.2V 5/4AAA 760MAH - HR-5/4AAAU
Order 'batt nimh 1.2v 5/4aaa 760mah - HR-5/4AAAU' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY142-ND.
BATT NIMH 1.2V 4/3A 3600MAH - HR-4/3AU(4.0AH)
Order 'batt nimh 1.2v 4/3a 3600mah - HR-4/3AU(4.0AH)' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY135-ND.
BATT NIMH 1.2V 4/3FA 4100MAH - HR-4/3FAU(4.5AH)
Order 'batt nimh 1.2v 4/3fa 4100mah - HR-4/3FAU(4.5AH)' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY136-ND.
BATT NIMH 1.2V 4/5AA 1000MAH - HR-4/5AAUC
Order 'batt nimh 1.2v 4/5aa 1000mah - HR-4/5AAUC' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY137-ND.
Send this link via E-Mail
Help With This Screen
