CONN EDGECARD 12POS DIP .100 SLD - ESC06DRTH-S734 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC06DRTH-S734
| Digi-Key Part Number | ESC06DRTH-S734-ND |
10 |
7.02000 |
Extended Price
70.20 |
| Manufacturer Part Number | ESC06DRTH-S734 | |||
| Description | CONN EDGECARD 12POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESC06DRTH-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESC06DRTH S734 ESC06DRTHS734 |
ESC06DRTH-S734 Specification Sheet
CONN EDGECARD 12POS DIP .100 SLD - ESC06DRTH-S734 (ESC06DRTH-S734-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC06DRTH-S734CONN EDGECARD 12POS DIP .100 SLD - ESC06DRTH-S734
Order 'conn edgecard 12pos dip .100 sld - ESC06DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC06DRTH-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRTH-S734
Order 'conn edgecard 12pos dip .100 sld - GEC06DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTH-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRTI-S734
Order 'conn edgecard 12pos dip .100 sld - GEC06DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTI-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRTN-S734
Order 'conn edgecard 12pos dip .100 sld - GEC06DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTN-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRTS-S734
Order 'conn edgecard 12pos dip .100 sld - GEC06DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTS-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRXH-S734
Order 'conn edgecard 12pos dip .100 sld - GEC06DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRXH-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRXI-S734
Order 'conn edgecard 12pos dip .100 sld - GEC06DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRXI-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRXN-S734
Order 'conn edgecard 12pos dip .100 sld - GEC06DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRXN-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRXS-S734
Order 'conn edgecard 12pos dip .100 sld - GEC06DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRXS-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRYH-S734
Order 'conn edgecard 12pos dip .100 sld - GEC06DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRYH-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRYI-S734
Order 'conn edgecard 12pos dip .100 sld - GEC06DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRYI-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRYN-S734
Order 'conn edgecard 12pos dip .100 sld - GEC06DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRYN-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRYS-S734
Order 'conn edgecard 12pos dip .100 sld - GEC06DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRYS-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTH-S734
Order 'conn edgecard 12pos dip .100 sld - ABC06DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTH-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTI-S734
Order 'conn edgecard 12pos dip .100 sld - ABC06DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTI-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC06DRTH-S734
Send this link via E-Mail
Help With This Screen
