Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC06DRTH
CONN EDGECARD 12POS DIP .100 SLD - ESC06DRTH - Connectors
| Digi-Key Part Number | ESC06DRTH-ND |
10 |
4.77000 |
Extended Price
47.70 |
| Manufacturer Part Number | ESC06DRTH | |||
| Description | CONN EDGECARD 12POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESC06DRTH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESC06DRTH ESC06DRTH |
ESC06DRTH Specification Sheet
CONN EDGECARD 12POS DIP .100 SLD - ESC06DRTH (ESC06DRTH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC06DRTHGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC06DRTH
Order 'conn edgecard 12pos dip .100 sld - ESC06DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC06DRTH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC06DRTH-S734
Order 'conn edgecard 12pos dip .100 sld - ESC06DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC06DRTH-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC06DRTH-S93
Order 'conn edgecard 12pos dip .100 sld - ESC06DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC06DRTH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC06DRTF
Order 'conn edgecard 12pos dip .100 sld - GEC06DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTF-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC06DRTH
Order 'conn edgecard 12pos dip .100 sld - GEC06DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTH-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC06DRTH-S734
Order 'conn edgecard 12pos dip .100 sld - GEC06DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC06DRTH-S93
Order 'conn edgecard 12pos dip .100 sld - GEC06DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC06DRTI
Order 'conn edgecard 12pos dip .100 sld - GEC06DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTI-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC06DRTI-S734
Order 'conn edgecard 12pos dip .100 sld - GEC06DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTI-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC06DRTI-S93
Order 'conn edgecard 12pos dip .100 sld - GEC06DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC06DRTN
Order 'conn edgecard 12pos dip .100 sld - GEC06DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC06DRTN-S734
Order 'conn edgecard 12pos dip .100 sld - GEC06DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC06DRTN-S93
Order 'conn edgecard 12pos dip .100 sld - GEC06DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC06DRTS
Order 'conn edgecard 12pos dip .100 sld - GEC06DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTS-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC06DRTS-S734
Order 'conn edgecard 12pos dip .100 sld - GEC06DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTS-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC06DRTH
Send this link via E-Mail
Help With This Screen
