Keywords:





CONN EDGECARD 12POS DIP .100 SLD - ESC06DRTF - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC06DRTF

Digi-Key Part Number ESC06DRTF-ND
Price Break
10
Unit Price
6.40500
Extended Price
64.05
Manufacturer Part NumberESC06DRTF
DescriptionCONN EDGECARD 12POS DIP .100 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC06DRTF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC06DRTF
Technical/Catalog InformationESC06DRTF
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 12
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
ColorBlue
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ESC06DRTF
ESC06DRTF

ESC06DRTF Specification Sheet

Image of CONN EDGECARD 12POS DIP .100 SLD - ESC06DRTF

CONN EDGECARD 12POS DIP .100 SLD - ESC06DRTF (ESC06DRTF-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC06DRTF
CONN EDGECARD 12POS DIP .100 SLD - ESC06DRTF
 Order 'conn edgecard 12pos dip .100 sld - ESC06DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC06DRTF-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRTF
 Order 'conn edgecard 12pos dip .100 sld - GEC06DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTF-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRTH
 Order 'conn edgecard 12pos dip .100 sld - GEC06DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTH-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRTH-S734
 Order 'conn edgecard 12pos dip .100 sld - GEC06DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTH-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRTH-S93
 Order 'conn edgecard 12pos dip .100 sld - GEC06DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTH-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRTI
 Order 'conn edgecard 12pos dip .100 sld - GEC06DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTI-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRTI-S734
 Order 'conn edgecard 12pos dip .100 sld - GEC06DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTI-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRTI-S93
 Order 'conn edgecard 12pos dip .100 sld - GEC06DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTI-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRTN
 Order 'conn edgecard 12pos dip .100 sld - GEC06DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTN-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRTN-S734
 Order 'conn edgecard 12pos dip .100 sld - GEC06DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTN-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRTN-S93
 Order 'conn edgecard 12pos dip .100 sld - GEC06DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTN-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRTS
 Order 'conn edgecard 12pos dip .100 sld - GEC06DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTS-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRTS-S734
 Order 'conn edgecard 12pos dip .100 sld - GEC06DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTS-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRTS-S93
 Order 'conn edgecard 12pos dip .100 sld - GEC06DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTS-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRXH
 Order 'conn edgecard 12pos dip .100 sld - GEC06DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRXH-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC06DRTF
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 12POS DIP .100 SLD - ESC06DRTF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 12POS DIP .100 SLD - ESC06DRST-S273 Next: CONN EDGECARD 12POS DIP .100 SLD - ESC06DRTH
CONN EDGECARD 12POS DIP .100 SLD - ESC06DRTF