SW TOGGLE DPDT BAT STR W/BRACKET - B23AB-RO
| Digi-Key Part Number | B23AB-RO-ND |
1 |
7.25000 |
Extended Price
7.25 |
| Manufacturer Part Number | B23AB-RO | |||
| Description | SW TOGGLE DPDT BAT STR W/BRACKET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B23AB-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | DPDT |
| Switch Function | On-Off-On |
| Mounting Type | Through Hole |
| Actuator Length | 10.00mm |
| Actuator Type | Standard Round |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B23AB RO B23ABRO |
B23AB-RO Specification Sheet
SW TOGGLE DPDT BAT STR W/BRACKET - B23AB-RO (B23AB-RO-ND)
Related parts :SW TOGGLE DPDT BAT STR W/BRACKET - B23AB-RO
Order 'sw toggle dpdt bat str w/bracket - B23AB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B23AB-RO-ND.
SW TOGGLE DPDT BAT STR W/BRACKET - B22JB
Order 'sw toggle dpdt bat str w/bracket - B22JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B22JB-ND.
SW TOGGLE DPDT .4VA STR BRKT ESD - B22AB-RO
Order 'sw toggle dpdt .4va str brkt esd - B22AB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B22AB-RO-ND.
SW TOGGLE DPDT .4VA STR BRKT ESD - B22EB-RO
Order 'sw toggle dpdt .4va str brkt esd - B22EB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B22EB-RO-ND.
SW TOGGLE DPDT .4VA STR BRKT ESD - B22LB-RO
Order 'sw toggle dpdt .4va str brkt esd - B22LB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B22LB-RO-ND.
SW TOGGLE DPDT .4VA STR BRKT ESD - B23LB-RO
Order 'sw toggle dpdt .4va str brkt esd - B23LB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B23LB-RO-ND.
SW TOGGLE DPDT BAT THR SILVER PC - M2022B2B1W06-RO
Order 'sw toggle dpdt bat thr silver pc - M2022B2B1W06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2022B2B1W06-RO-ND.
SW TOGGLE DPDT BAT THR SLV SLD - M2022RB1W01-RO
Order 'sw toggle dpdt bat thr slv sld - M2022RB1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2022RB1W01-RO-ND.
SW TOGGLE DPDT BAT THR SLV SLD - M2022S3S1W01-RO
Order 'sw toggle dpdt bat thr slv sld - M2022S3S1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2022S3S1W01-RO-ND.
SW TOGGLE DPDT BAT THR SILVER PC - M2023BB1W03-RO
Order 'sw toggle dpdt bat thr silver pc - M2023BB1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2023BB1W03-RO-ND.
SW TOGGLE DPDT BAT THR SLV SLD - M2023S3S1W01-RO
Order 'sw toggle dpdt bat thr slv sld - M2023S3S1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2023S3S1W01-RO-ND.
SW TOGGLE DPDT BAT THR .750 WW - M2023SS1W06-RO
Order 'sw toggle dpdt bat thr .750 ww - M2023SS1W06-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2023SS1W06-RO-ND.
SW TOGGLE DPDT BAT THR SLV SLD - M2029B2B1W01-RO
Order 'sw toggle dpdt bat thr slv sld - M2029B2B1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2029B2B1W01-RO-ND.
SW TOGGLE DPDT BAT THR SLV VERT - M2029BB1W40-RO
Order 'sw toggle dpdt bat thr slv vert - M2029BB1W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2029BB1W40-RO-ND.
SW TOGGLE SPDT BAT STR W/BRACKET - B15JB
Order 'sw toggle spdt bat str w/bracket - B15JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B15JB-ND.
Send this link via E-Mail
Help With This Screen
