SPDT Toggle Switch On-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B19EV
SWITCH TOGGLE SPDT FLAT VERT - B19EV
| Digi-Key Part Number | B19EV-ND |
1 |
6.95000 |
Extended Price
6.95 |
| Manufacturer Part Number | B19EV | |||
| Description | SWITCH TOGGLE SPDT FLAT VERT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B19EV |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-Off-Mom |
| Mounting Type | Through Hole |
| Actuator Length | 10.00mm |
| Actuator Type | Flatted |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B19EV B19EV |
B19EV Specification Sheet
SWITCH TOGGLE SPDT FLAT VERT - B19EV (B19EV-ND)
Related parts SPDT Toggle Switch On-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B19EVSPDT Toggle Switch On-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B19EV
Order 'switch toggle spdt flat vert - B19EV' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B19EV-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B12EP
Order 'switch toggle spdt flat straight - B12EP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B12EP-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B12EW
Order 'switch toggle spdt flat str long - B12EW' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B12EW-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B12HP
Order 'switch toggle spdt flat straight - B12HP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B12HP-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B13EW
Order 'switch toggle spdt flat str long - B13EW' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B13EW-ND.
SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B15HP
Order 'switch toggle spdt flat straight - B15HP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B15HP-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B18EP
Order 'switch toggle spdt flat straight - B18EP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B18EP-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B12JV
Order 'switch toggle spdt .4va vert - B12JV' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1023-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc G12JVC-RO
Order 'switch toggle spdt red vert pcb - G12JVC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1764-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc G13AV-RO
Order 'switch toggle spdt .4va vert - G13AV-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1770-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012S2A2G13-RO
Order 'switch toggle spdt .4va vert pc - M2012S2A2G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1790-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012S2A2W13-RO
Order 'switch toggle spdt 6a vert pc - M2012S2A2W13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1793-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2T12S4A5G40-RO
Order 'switch toggle spdt .4va vert pc - M2T12S4A5G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1878-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2T13S4A5G40-RO
Order 'switch toggle spdt .4va vert pc - M2T13S4A5G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1881-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B12JV1-RO
Order 'switch toggle spdt bat vert - B12JV1-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B12JV1-RO-ND.
Options for SPDT Toggle Switch On-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B19EV
Send this link via E-Mail
Help With This Screen
