Accessory Switch NKK Switches of America Inc AT441A
CAP COLOR TIPPED LEVER CAP BLACK - AT441A - Switches
| Digi-Key Part Number | AT441A-ND |
1 |
.65000 |
Extended Price
0.65 |
| Manufacturer Part Number | AT441A | |||
| Description | CAP COLOR TIPPED LEVER CAP BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT441A |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT441A AT441A |
CAP COLOR TIPPED LEVER CAP BLACK - AT441A (AT441A-ND) - Switches
Related parts Accessory Switch NKK Switches of America Inc AT441AAccessory Switch NKK Switches of America Inc AT441A
Order 'cap color tipped lever cap black - AT441A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AT441A-ND.
Accessory Switch Switch Cap NKK Switches of America Inc AT3024A
Order 'switch square cap/black 12mm - AT3024A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AT3024A-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc A12JP-JA
Order 'sw toggle bat spdt str cap/black - A12JP-JA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12JP-JA-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc A13JH-JA
Order 'sw toggle bat spdt r/a cap black - A13JH-JA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A13JH-JA-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc A13JP-JA
Order 'sw toggle bat spdt str cap black - A13JP-JA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A13JP-JA-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc A18JP-JA
Order 'sw toggle bat spdt str cap black - A18JP-JA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A18JP-JA-ND.
DPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc A22JH-JA
Order 'sw toggle bat dpdt r/a cap black - A22JH-JA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A22JH-JA-ND.
DPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc A22JV-JA
Order 'sw toggle bat dpdt str cap black - A22JV-JA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A22JV-JA-ND.
DPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc A28AP-GA
Order 'sw toggle bat dpdt str cap black - A28AP-GA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A28AP-GA-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc AB15AW-FA
Order 'switch pb spdt pc term cap black - AB15AW-FA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AB15AW-FA-ND.
DPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc AB25AV-HA
Order 'switch pb dpdt vert cap black - AB25AV-HA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AB25AV-HA-ND.
Accessory Switch NKK Switches of America Inc AT445A
Order 'sw cap tip cone toggle black - AT445A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number AT445A-ND.
DPDT Pushbutton Switch On-Mom 15A @ 125VAC NKK Switches of America Inc SCB25S15C-3A
Order 'switch pb dpdt 15a cap black - SCB25S15C-3A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SCB25S15C-3A-ND.
SPST Rocker Switch On-Off 16A @ 125VAC NKK Switches of America Inc JWL11RCA
Order 'sw rocker spst 16a red cap black - JWL11RCA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JWL11RCA-ND.
SPST Rocker Switch On-Off 16A @ 125VAC NKK Switches of America Inc JWL11RCA-RO
Order 'sw rocker spst 16a red cap black - JWL11RCA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JWL11RCA-RO-ND.
Options for Accessory Switch NKK Switches of America Inc AT441A
Send this link via E-Mail
Help With This Screen
