Mosfet - Single Discrete Semiconductor Product 190A 100V 370W International Rectifier (VA) Surface Mount IRLS4030TRL7PP
MOSFET N-CH 100V 190A D2PAK-7 - IRLS4030TRL7PP - Discrete Semiconductor Products
| Digi-Key Part Number | IRLS4030TRL7PPDKR-ND |
1 10 100 250 500 |
5.79000 3.96300 3.15250 2.95368 2.82626 |
Extended Price
5.79 39.63 315.25 738.42 1413.13 |
| Manufacturer Part Number | IRLS4030TRL7PP | |||
| Description | MOSFET N-CH 100V 190A D2PAK-7 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRLS4030TRL7PP |
| Vendor | International Rectifier (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 100V |
| Current - Continuous Drain (Id) @ 25° C | 190A |
| Rds On (Max) @ Id, Vgs | 3.9 mOhm @ 110A, 10V |
| Input Capacitance (Ciss) @ Vds | 11490pF @ 50V |
| Power - Max | 370W |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 140nC @ 4.5V |
| Package / Case | D²Pak, TO-263 (7 leads + tab) |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRLS4030TRL7PP IRLS4030TRL7PP IRLS4030TRL7PPDKR ND IRLS4030TRL7PPDKRND IRLS4030TRL7PPDKR |
MOSFET N-CH 100V 190A D2PAK-7 - IRLS4030TRL7PP (IRLS4030TRL7PPDKR-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 190A 100V 370W International Rectifier (VA) Surface Mount IRLS4030TRL7PPMosfet - Single Discrete Semiconductor Product 190A 100V 370W International Rectifier (VA) Surface Mount IRLS4030TRL7PP
Order 'mosfet n-ch 100v 190a d2pak-7 - IRLS4030TRL7PP' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLS4030TRL7PPCT-ND.
Mosfet - Single Discrete Semiconductor Product 190A 100V 370W International Rectifier (VA) Surface Mount IRLS4030TRL7PP
Order 'mosfet n-ch 100v 190a d2pak-7 - IRLS4030TRL7PP' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLS4030TRL7PPDKR-ND.
Mosfet - Single Discrete Semiconductor Product 190A 100V 380W International Rectifier (VA) Surface Mount IRFS4010TRL7PP
Order 'mosfet n-ch 100v 190a d2pak-7 - IRFS4010TRL7PP' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFS4010TRL7PPCT-ND.
Mosfet - Single Discrete Semiconductor Product 190A 100V 380W International Rectifier (VA) Surface Mount IRFS4010TRL7PP
Order 'mosfet n-ch 100v 190a d2pak-7 - IRFS4010TRL7PP' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFS4010TRL7PPDKR-ND.
Mosfet - Single Discrete Semiconductor Product 190A 100V 370W International Rectifier Surface Mount IRLS4030TRL7PP
Order 'mosfet n-ch 100v 190a d2pak-7 - IRLS4030TRL7PP' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLS4030TRL7PPTR-ND.
Mosfet - Single Discrete Semiconductor Product 190A 100V 380W International Rectifier Surface Mount IRFS4010-7PPBF
Order 'mosfet n-ch 100v 190a d2pak-7 - IRFS4010-7PPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFS4010-7PPBF-ND.
Mosfet - Single Discrete Semiconductor Product 190A 100V 380W International Rectifier Surface Mount IRFS4010TRL7PP
Order 'mosfet n-ch 100v 190a d2pak-7 - IRFS4010TRL7PP' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFS4010TRL7PPTR-ND.
Mosfet - Single Discrete Semiconductor Product 429A 24V 300W International Rectifier (VA) Surface Mount IRF1324STRL-7PP
Order 'mosfet n-ch 24v 429a d2pak-7 - IRF1324STRL-7PP' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF1324STRL-7PPCT-ND.
Mosfet - Single Discrete Semiconductor Product 429A 24V 300W International Rectifier (VA) Surface Mount IRF1324STRL-7PP
Order 'mosfet n-ch 24v 429a d2pak-7 - IRF1324STRL-7PP' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF1324STRL-7PPDKR-ND.
Mosfet - Single Discrete Semiconductor Product 160A 75V 300W International Rectifier (VA) Surface Mount IRF2907ZSTRL7PP
Order 'mosfet n-ch 75v 160a d2pak-7 - IRF2907ZSTRL7PP' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF2907ZSTRL7PPCT-ND.
Mosfet - Single Discrete Semiconductor Product 160A 75V 300W International Rectifier (VA) Surface Mount IRF2907ZSTRL7PP
Order 'mosfet n-ch 75v 160a d2pak-7 - IRF2907ZSTRL7PP' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF2907ZSTRL7PPDKR-ND.
Mosfet - Single Discrete Semiconductor Product 240A 60V 380W International Rectifier (VA) Surface Mount IRLS3036TRL7PP
Order 'mosfet n-ch 60v 240a d2pak-7 - IRLS3036TRL7PP' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLS3036TRL7PPCT-ND.
Mosfet - Single Discrete Semiconductor Product 240A 60V 380W International Rectifier (VA) Surface Mount IRLS3036TRL7PP
Order 'mosfet n-ch 60v 240a d2pak-7 - IRLS3036TRL7PP' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLS3036TRL7PPDKR-ND.
Mosfet - Single Discrete Semiconductor Product 240A 40V 380W International Rectifier (VA) Surface Mount IRFS3004TRL7PP
Order 'mosfet n-ch 40v 240a d2pak-7 - IRFS3004TRL7PP' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFS3004TRL7PPCT-ND.
Mosfet - Single Discrete Semiconductor Product 240A 40V 380W International Rectifier (VA) Surface Mount IRFS3004TRL7PP
Order 'mosfet n-ch 40v 240a d2pak-7 - IRFS3004TRL7PP' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFS3004TRL7PPDKR-ND.
Options for Mosfet - Single Discrete Semiconductor Product 190A 100V 370W International Rectifier (VA) Surface Mount IRLS4030TRL7PP
Send this link via E-Mail
Help With This Screen
