39000µF Aluminum Capacitor United Chemi-Con Screw Terminals 50V E36D500LPN393TCA5M
CAP 39000UF 50V ELECT SCREW TERM - E36D500LPN393TCA5M
| Digi-Key Part Number | 565-3326-ND |
1 10 100 500 1000 5000 10000 |
13.62000 12.93900 10.21500 9.36376 8.85300 8.34225 8.17200 |
Extended Price
13.62 129.39 1021.50 4681.88 8853.00 41711.25 81720.00 |
| Manufacturer Part Number | E36D500LPN393TCA5M | |||
| Description | CAP 39000UF 50V ELECT SCREW TERM | |||
| Quantity Available | 46 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E36D500LPN393TCA5M |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 39000µF |
| ESR (Equivalent Series Resistance) | 10.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 2.000" Dia x 4.125" H (50.80mm x 104.78mm) |
| Lead Spacing | 0.875" (22.22mm) |
| Surface Mount Land Size | - |
| Mounting Type | Chassis Mount |
| Package / Case | Screw Terminals |
| Packaging | Bulk |
| Tolerance | -10%, +50% |
| Voltage Rating | 50V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E36D500LPN393TCA5M E36D500LPN393TCA5M 565 3326 ND 5653326ND 565-3326 |
E36D500LPN393TCA5M Specification Sheet
CAP 39000UF 50V ELECT SCREW TERM - E36D500LPN393TCA5M (565-3326-ND)
Related parts 39000µF Aluminum Capacitor United Chemi-Con Screw Terminals 50V E36D500LPN393TCA5M39000µF Aluminum Capacitor United Chemi-Con Screw Terminals 50V E36D500LPN393TCA5M
Order 'cap 39000uf 50v elect screw term - E36D500LPN393TCA5M' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3326-ND.
10000µF Aluminum Capacitor United Chemi-Con Screw Terminals 50V E36D500LPN103TA67M
Order 'cap 10000uf 50v elect screw term - E36D500LPN103TA67M' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3322-ND.
27000µF Aluminum Capacitor United Chemi-Con Screw Terminals 50V E36D500LPN273TC79M
Order 'cap 27000uf 50v elect screw term - E36D500LPN273TC79M' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3324-ND.
3900µF Aluminum Capacitor United Chemi-Con Screw Terminals 50V E36D500LPN392TA41M
Order 'cap 3900uf 50v elect screw term - E36D500LPN392TA41M' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3325-ND.
47000µF Aluminum Capacitor United Chemi-Con Screw Terminals 50V E36D500LPN473TD79M
Order 'cap 47000uf 50v elect screw term - E36D500LPN473TD79M' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3327-ND.
6800µF Aluminum Capacitor United Chemi-Con Screw Terminals 50V E36D500LPN682TA54M
Order 'cap 6800uf 50v elect screw term - E36D500LPN682TA54M' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3328-ND.
33000µF Aluminum Capacitor United Chemi-Con Screw Terminals 50V E32D500HPN333MAB7M
Order 'cap 33000uf 50v elect screw term - E32D500HPN333MAB7M' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number E32D500HPN333MAB7M-ND.
10000µF Aluminum Capacitor United Chemi-Con Screw Terminals 50V E36D500LPN103UCB7M
Order 'cap 10000uf 50v elect screw term - E36D500LPN103UCB7M' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number E36D500LPN103UCB7M-ND.
18000µF Aluminum Capacitor United Chemi-Con Screw Terminals 50V E36D500LPN183TC67M
Order 'cap 18000uf 50v elect screw term - E36D500LPN183TC67M' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number E36D500LPN183TC67M-ND.
56000µF Aluminum Capacitor United Chemi-Con Screw Terminals 50V E36D500LPN563TCE3M
Order 'cap 56000uf 50v elect screw term - E36D500LPN563TCE3M' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number E36D500LPN563TCE3M-ND.
82000µF Aluminum Capacitor United Chemi-Con Screw Terminals 50V E36D500LPN823TDB7M
Order 'cap 82000uf 50v elect screw term - E36D500LPN823TDB7M' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number E36D500LPN823TDB7M-ND.
100000µF Aluminum Capacitor United Chemi-Con Screw Terminals 50V E32D500HPN104MDA5M
Order 'cap 100000uf 50v elect screw ter - E32D500HPN104MDA5M' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3298-ND.
100000µF Aluminum Capacitor United Chemi-Con Screw Terminals 50V E36D500LPN104TEA5M
Order 'cap 100000uf 50v elect screw ter - E36D500LPN104TEA5M' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-3323-ND.
100000µF Aluminum Capacitor United Chemi-Con Screw Terminals 50V E32D500HPS104MDA5M
Order 'cap 100000uf 50v elect screw ter - E32D500HPS104MDA5M' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number E32D500HPS104MDA5M-ND.
220000µF Aluminum Capacitor United Chemi-Con Screw Terminals 50V E36D500HPN224MED0M
Order 'cap 220000uf 50v elect screw ter - E36D500HPN224MED0M' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number E36D500HPN224MED0M-ND.
Options for 39000µF Aluminum Capacitor United Chemi-Con Screw Terminals 50V E36D500LPN393TCA5M
Send this link via E-Mail
Help With This Screen
