SW MSM19 RI 5A @250V IP67 RED - 1241.6624.1181000 - Switches
| Digi-Key Part Number | 486-1456-ND |
1 25 50 100 250 500 1000 |
53.67000 42.93600 38.64240 36.49560 34.34880 32.20200 30.05520 |
Extended Price
53.67 1073.40 1932.12 3649.56 8587.20 16101.00 30055.20 |
| Manufacturer Part Number | 1241.6624.1181000 | |||
| Description | SW MSM19 RI 5A @250V IP67 RED | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1241.6624.1181000 |
| Vendor | Schurter Inc |
| Category | Switches |
| Actuator Type | Flush Round Button |
| Circuit | SPDT |
| Contact Rating @ Voltage | 5A @ 250VAC |
| Illumination Type, Color | LED, Red |
| Illumination Voltage (Nominal) | 24 VDC |
| Mounting Type | Panel Mount |
| Switch Function | On-Mom |
| Termination Style | Quick Connect - .110" (2.8mm) |
| Type | Vandal Resistant, Illuminated |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1241 6624 1181000 124166241181000 486 1456 ND 4861456ND 486-1456 |
1241.6624.1181000 Specification Sheet
SW MSM19 RI 5A @250V IP67 RED - 1241.6624.1181000 (486-1456-ND) - Switches
Related parts Switches :SW MSM19 RI 5A @250V IP67 RED - 1241.6624.1181000
Order 'sw msm19 ri 5a @250v ip67 red - 1241.6624.1181000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1456-ND.
SW MSM22 RI 5A @250V IP67 RED - 1241.6634.1181000
Order 'sw msm22 ri 5a @250v ip67 red - 1241.6634.1181000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1458-ND.
SWITCH MSM19 RI 5A @125VAC RED - 1241.6624.1121000
Order 'switch msm19 ri 5a @125vac red - 1241.6624.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1184-ND.
SWITCH MSM19 RI 5A @125VAC RED - 1241.6924.1121000
Order 'switch msm19 ri 5a @125vac red - 1241.6924.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1422-ND.
SW MSM19 RI 12A @250VAC 2P RED - 1241.6824.1121000
Order 'sw msm19 ri 12a @250vac 2p red - 1241.6824.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1437-ND.
SW MSM19 RI 12A @250VAC 1P RED - 1241.6824.1111000
Order 'sw msm19 ri 12a @250vac 1p red - 1241.6824.1111000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1448-ND.
SW MSM19 BL RED 5A @250VAC IP67 - 1241.7026.1181000
Order 'sw msm19 bl red 5a @250vac ip67 - 1241.7026.1181000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.7026.1181000-ND.
SW MSM22 BL RED 5A @250VAC IP67 - 1241.7036.1181000
Order 'sw msm22 bl red 5a @250vac ip67 - 1241.7036.1181000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.7036.1181000-ND.
SWITCH MSM19 PI 5A @125VAC RED - 1241.6623.1121000
Order 'switch msm19 pi 5a @125vac red - 1241.6623.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6623.1121000-ND.
SWITCH MSM22 RI 5A @125VAC RED - 1241.6634.1121000
Order 'switch msm22 ri 5a @125vac red - 1241.6634.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1187-ND.
SWITCH MSM30 RI 5A @125VAC RED - 1241.6664.1121000
Order 'switch msm30 ri 5a @125vac red - 1241.6664.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6664.1121000-ND.
SWITCH MSM19 PI 5A @125VAC RED - 1241.6923.1121000
Order 'switch msm19 pi 5a @125vac red - 1241.6923.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1419-ND.
SWITCH MSM22 RI 5A @125VAC RED - 1241.6934.1121000
Order 'switch msm22 ri 5a @125vac red - 1241.6934.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1429-ND.
SWITCH MSM30 RI 5A @125VAC RED - 1241.6964.1121000
Order 'switch msm30 ri 5a @125vac red - 1241.6964.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1434-ND.
FUSE 5A 250V 5X20 FAST-ACT CERM - 0001.1011
Order 'fuse 5a 250v 5x20 fast-act cerm - 0001.1011' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0001.1011-ND.
Send this link via E-Mail
Help With This Screen
