SPST Pushbutton Switch On-Off 12A @ 250VAC Schurter Inc 1241.6831.1110000
SWITCH MSM22 ST 12A @250VAC 1P - 1241.6831.1110000 - Switches
| Digi-Key Part Number | 486-1451-ND |
1 25 50 100 250 500 1000 |
25.06000 20.04760 18.04280 17.04050 16.03808 15.03570 14.03332 |
Extended Price
25.06 501.19 902.14 1704.05 4009.52 7517.85 14033.32 |
| Manufacturer Part Number | 1241.6831.1110000 | |||
| Description | SWITCH MSM22 ST 12A @250VAC 1P | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1241.6831.1110000 |
| Vendor | Schurter Inc |
| Category | Switches |
| Actuator Type | Round Button |
| Circuit | SPST |
| Contact Rating @ Voltage | 12A @ 250VAC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Panel Mount |
| Switch Function | On-Off |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Type | Vandal Resistant |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1241 6831 1110000 124168311110000 486 1451 ND 4861451ND 486-1451 |
1241.6831.1110000 Specification Sheet
SWITCH MSM22 ST 12A @250VAC 1P - 1241.6831.1110000 (486-1451-ND) - Switches
Related parts SPST Pushbutton Switch On-Off 12A @ 250VAC Schurter Inc 1241.6831.1110000SPST Pushbutton Switch On-Off 12A @ 250VAC Schurter Inc 1241.6831.1110000
Order 'switch msm22 st 12a @250vac 1p - 1241.6831.1110000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1451-ND.
DPST Pushbutton Switch On-Off 12A @ 250VAC Schurter Inc 1241.6831.1120000
Order 'switch msm22 st 12a @250vac 2p - 1241.6831.1120000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1440-ND.
SPST Pushbutton Switch On-Off 12A @ 250VAC Schurter Inc 1241.6821.1110000
Order 'switch msm19 st 12a @250vac 1p - 1241.6821.1110000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1444-ND.
DPST Pushbutton Switch On-Off 12A @ 250VAC Schurter Inc 1241.6821.1120000
Order 'switch msm19 st 12a @250vac 2p - 1241.6821.1120000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1436-ND.
SPST Pushbutton Switch On-Off 12A @ 250VAC Schurter Inc 1241.6834.1111000
Order 'sw msm22 ri 12a @250vac 1p red - 1241.6834.1111000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1452-ND.
SPST Pushbutton Switch On-Off 12A @ 250VAC Schurter Inc 1241.6834.1112000
Order 'sw msm22 ri 12a @250vac 1p grn - 1241.6834.1112000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1453-ND.
SPST Pushbutton Switch On-Off 12A @ 250VAC Schurter Inc 1241.6834.1114000
Order 'sw msm22 ri 12a @250vac 1p blue - 1241.6834.1114000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1454-ND.
DPST Pushbutton Switch On-Off 12A @ 250VAC Schurter Inc 1241.6834.1121000
Order 'sw msm22 ri 12a @250vac 2p red - 1241.6834.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1441-ND.
DPST Pushbutton Switch On-Off 12A @ 250VAC Schurter Inc 1241.6834.1122000
Order 'sw msm22 ri 12a @250vac 2p grn - 1241.6834.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1442-ND.
DPST Pushbutton Switch On-Off 12A @ 250VAC Schurter Inc 1241.6834.1124000
Order 'sw msm22 ri 12a @250vac 2p blue - 1241.6834.1124000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1443-ND.
SPST Pushbutton Switch On-Off 12A @ 250VAC Schurter Inc 1241.6823.1111000
Order 'sw msm19 pi 12a @250vac 1p red - 1241.6823.1111000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1445-ND.
SPST Pushbutton Switch On-Off 12A @ 250VAC Schurter Inc 1241.6823.1112000
Order 'sw msm19 pi 12a @250vac 1p grn - 1241.6823.1112000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1446-ND.
SPST Pushbutton Switch On-Off 12A @ 250VAC Schurter Inc 1241.6823.1114000
Order 'sw msm19 pi 12a @250vac 1p blue - 1241.6823.1114000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1447-ND.
SPST Pushbutton Switch On-Off 12A @ 250VAC Schurter Inc 1241.6824.1111000
Order 'sw msm19 ri 12a @250vac 1p red - 1241.6824.1111000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1448-ND.
SPST Pushbutton Switch On-Off 12A @ 250VAC Schurter Inc 1241.6824.1112000
Order 'sw msm19 ri 12a @250vac 1p grn - 1241.6824.1112000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1449-ND.
Options for SPST Pushbutton Switch On-Off 12A @ 250VAC Schurter Inc 1241.6831.1110000
Send this link via E-Mail
Help With This Screen
