SW MSM19 PI 12A @250VAC 1P GRN - 1241.6823.1112000 - Switches
SPST Pushbutton Switch On-Off 12A @ 250VAC Schurter Inc 1241.6823.1112000
| Digi-Key Part Number | 486-1446-ND |
1 25 50 100 250 500 1000 |
36.94000 29.55240 26.59700 25.11940 23.64176 22.16416 20.68654 |
Extended Price
36.94 738.81 1329.85 2511.94 5910.44 11082.08 20686.54 |
| Manufacturer Part Number | 1241.6823.1112000 | |||
| Description | SW MSM19 PI 12A @250VAC 1P GRN | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1241.6823.1112000 |
| Vendor | Schurter Inc |
| Category | Switches |
| Actuator Type | Round Button |
| Circuit | SPST |
| Contact Rating @ Voltage | 12A @ 250VAC |
| Illumination Type, Color | LED, Green |
| Illumination Voltage (Nominal) | 2.5 VDC |
| Mounting Type | Panel Mount |
| Switch Function | On-Off |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Type | Vandal Resistant, Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1241 6823 1112000 124168231112000 486 1446 ND 4861446ND 486-1446 |
1241.6823.1112000 Specification Sheet
SW MSM19 PI 12A @250VAC 1P GRN - 1241.6823.1112000 (486-1446-ND) - Switches
Related parts SPST Pushbutton Switch On-Off 12A @ 250VAC Schurter Inc 1241.6823.1112000SW MSM19 PI 12A @250VAC 1P GRN - 1241.6823.1112000
Order 'sw msm19 pi 12a @250vac 1p grn - 1241.6823.1112000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1446-ND.
SW MSM19 PI 12A @250VAC 1P RED - 1241.6823.1111000
Order 'sw msm19 pi 12a @250vac 1p red - 1241.6823.1111000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1445-ND.
SW MSM19 PI 12A @250VAC 1P BLUE - 1241.6823.1114000
Order 'sw msm19 pi 12a @250vac 1p blue - 1241.6823.1114000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1447-ND.
SW MSM19 RI 12A @250VAC 1P GRN - 1241.6824.1112000
Order 'sw msm19 ri 12a @250vac 1p grn - 1241.6824.1112000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1449-ND.
SW MSM19 RI 12A @250VAC 2P GRN - 1241.6824.1122000
Order 'sw msm19 ri 12a @250vac 2p grn - 1241.6824.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1438-ND.
SW MSM19 RI 12A @250VAC 1P RED - 1241.6824.1111000
Order 'sw msm19 ri 12a @250vac 1p red - 1241.6824.1111000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1448-ND.
SW MSM19 RI 12A @250VAC 1P BLUE - 1241.6824.1114000
Order 'sw msm19 ri 12a @250vac 1p blue - 1241.6824.1114000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1450-ND.
SW MSM22 RI 12A @250VAC 1P GRN - 1241.6834.1112000
Order 'sw msm22 ri 12a @250vac 1p grn - 1241.6834.1112000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1453-ND.
SW MSM19 RI 12A @250VAC 2P RED - 1241.6824.1121000
Order 'sw msm19 ri 12a @250vac 2p red - 1241.6824.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1437-ND.
SW MSM19 RI 12A @250VAC 2P BLUE - 1241.6824.1124000
Order 'sw msm19 ri 12a @250vac 2p blue - 1241.6824.1124000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1439-ND.
SW MSM22 RI 12A @250VAC 2P GRN - 1241.6834.1122000
Order 'sw msm22 ri 12a @250vac 2p grn - 1241.6834.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1442-ND.
SWITCH MSM19 ST 12A @250VAC 1P - 1241.6821.1110000
Order 'switch msm19 st 12a @250vac 1p - 1241.6821.1110000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1444-ND.
SW MSM22 RI 12A @250VAC 1P RED - 1241.6834.1111000
Order 'sw msm22 ri 12a @250vac 1p red - 1241.6834.1111000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1452-ND.
SW MSM22 RI 12A @250VAC 1P BLUE - 1241.6834.1114000
Order 'sw msm22 ri 12a @250vac 1p blue - 1241.6834.1114000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1454-ND.
SWITCH MSM19 ST 12A @250VAC 2P - 1241.6821.1120000
Order 'switch msm19 st 12a @250vac 2p - 1241.6821.1120000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1436-ND.
Options for SPST Pushbutton Switch On-Off 12A @ 250VAC Schurter Inc 1241.6823.1112000
Send this link via E-Mail
Help With This Screen
