SW MSM22 RI 12A @250VAC 2P RED - 1241.6834.1121000 - Switches
| Digi-Key Part Number | 486-1441-ND |
1 25 50 100 250 500 1000 |
58.20000 46.56000 41.90400 39.57600 37.24800 34.92000 32.59200 |
Extended Price
58.20 1164.00 2095.20 3957.60 9312.00 17460.00 32592.00 |
| Manufacturer Part Number | 1241.6834.1121000 | |||
| Description | SW MSM22 RI 12A @250VAC 2P RED | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1241.6834.1121000 |
| Vendor | Schurter Inc |
| Category | Switches |
| Actuator Type | Round Button |
| Circuit | DPST |
| Contact Rating @ Voltage | 12A @ 250VAC |
| Illumination Type, Color | LED, Red |
| Illumination Voltage (Nominal) | 24 VDC |
| Mounting Type | Panel Mount |
| Switch Function | On-Off |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Type | Vandal Resistant, Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1241 6834 1121000 124168341121000 486 1441 ND 4861441ND 486-1441 |
1241.6834.1121000 Specification Sheet
SW MSM22 RI 12A @250VAC 2P RED - 1241.6834.1121000 (486-1441-ND) - Switches
Related parts Switches :SW MSM22 RI 12A @250VAC 2P RED - 1241.6834.1121000
Order 'sw msm22 ri 12a @250vac 2p red - 1241.6834.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1441-ND.
SW MSM19 RI 12A @250VAC 2P RED - 1241.6824.1121000
Order 'sw msm19 ri 12a @250vac 2p red - 1241.6824.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1437-ND.
SW MSM22 RI 12A @250VAC 1P RED - 1241.6834.1111000
Order 'sw msm22 ri 12a @250vac 1p red - 1241.6834.1111000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1452-ND.
SW MSM22 RI 12A @250VAC 2P GRN - 1241.6834.1122000
Order 'sw msm22 ri 12a @250vac 2p grn - 1241.6834.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1442-ND.
SW MSM22 RI 12A @250VAC 2P BLUE - 1241.6834.1124000
Order 'sw msm22 ri 12a @250vac 2p blue - 1241.6834.1124000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1443-ND.
SW MSM19 RI 12A @250VAC 1P RED - 1241.6824.1111000
Order 'sw msm19 ri 12a @250vac 1p red - 1241.6824.1111000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1448-ND.
SW MSM19 RI 12A @250VAC 2P GRN - 1241.6824.1122000
Order 'sw msm19 ri 12a @250vac 2p grn - 1241.6824.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1438-ND.
SW MSM19 RI 12A @250VAC 2P BLUE - 1241.6824.1124000
Order 'sw msm19 ri 12a @250vac 2p blue - 1241.6824.1124000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1439-ND.
SW MSM19 PI 12A @250VAC 1P RED - 1241.6823.1111000
Order 'sw msm19 pi 12a @250vac 1p red - 1241.6823.1111000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1445-ND.
SW MSM22 RI 12A @250VAC 1P GRN - 1241.6834.1112000
Order 'sw msm22 ri 12a @250vac 1p grn - 1241.6834.1112000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1453-ND.
SW MSM22 RI 12A @250VAC 1P BLUE - 1241.6834.1114000
Order 'sw msm22 ri 12a @250vac 1p blue - 1241.6834.1114000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1454-ND.
SWITCH MSM22 ST 12A @250VAC 2P - 1241.6831.1120000
Order 'switch msm22 st 12a @250vac 2p - 1241.6831.1120000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1440-ND.
SW MSM19 RI 12A @250VAC 1P GRN - 1241.6824.1112000
Order 'sw msm19 ri 12a @250vac 1p grn - 1241.6824.1112000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1449-ND.
SW MSM19 RI 12A @250VAC 1P BLUE - 1241.6824.1114000
Order 'sw msm19 ri 12a @250vac 1p blue - 1241.6824.1114000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1450-ND.
SW MSM22 RI 5A @250V IP67 RED - 1241.6634.1181000
Order 'sw msm22 ri 5a @250v ip67 red - 1241.6634.1181000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1458-ND.
Send this link via E-Mail
Help With This Screen
