SWITCH MSM30 RI 5A @125VAC GRN - 1241.6964.1122000
| Digi-Key Part Number | 486-1435-ND |
1 25 50 100 250 500 1000 |
63.47000 50.77600 45.69840 43.15960 40.62080 38.08200 35.54320 |
Extended Price
63.47 1269.40 2284.92 4315.96 10155.20 19041.00 35543.20 |
| Manufacturer Part Number | 1241.6964.1122000 | |||
| Description | SWITCH MSM30 RI 5A @125VAC GRN | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1241.6964.1122000 |
| Vendor | Schurter Inc |
| Category | Switches |
| Actuator Type | Flush Round Button |
| Circuit | DPDT |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Illumination Type, Color | LED, Green |
| Illumination Voltage (Nominal) | 24 VDC |
| Mounting Type | Panel Mount |
| Switch Function | On-Mom |
| Termination Style | Quick Connect - .110" (2.8mm) |
| Type | Vandal Resistant, Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1241 6964 1122000 124169641122000 486 1435 ND 4861435ND 486-1435 |
1241.6964.1122000 Specification Sheet
SWITCH MSM30 RI 5A @125VAC GRN - 1241.6964.1122000 (486-1435-ND)
Related parts :SWITCH MSM30 RI 5A @125VAC GRN - 1241.6964.1122000
Order 'switch msm30 ri 5a @125vac grn - 1241.6964.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1435-ND.
SWITCH MSM30 RI 5A @125VAC RED - 1241.6664.1121000
Order 'switch msm30 ri 5a @125vac red - 1241.6664.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6664.1121000-ND.
SWITCH MSM30 RI 5A @125VAC GREEN - 1241.6664.1122000
Order 'switch msm30 ri 5a @125vac green - 1241.6664.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6664.1122000-ND.
SWITCH MSM30 RI 5A @125VAC BLUE - 1241.6664.1124000
Order 'switch msm30 ri 5a @125vac blue - 1241.6664.1124000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1131-ND.
SWITCH MSM19 RI 5A @125VAC GRN - 1241.6924.1122000
Order 'switch msm19 ri 5a @125vac grn - 1241.6924.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1423-ND.
SWITCH MSM22 RI 5A @125VAC GRN - 1241.6934.1122000
Order 'switch msm22 ri 5a @125vac grn - 1241.6934.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1430-ND.
SWITCH MSM30 PI 5A @125VAC GRN - 1241.6963.1122000
Order 'switch msm30 pi 5a @125vac grn - 1241.6963.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1433-ND.
SWITCH MSM30 RI 5A @125VAC RED - 1241.6964.1121000
Order 'switch msm30 ri 5a @125vac red - 1241.6964.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1434-ND.
SWITCH MSM19 RI 5A @125VAC RED - 1241.6624.1121000
Order 'switch msm19 ri 5a @125vac red - 1241.6624.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1184-ND.
SWITCH MSM19 RI 5A @125VAC GREEN - 1241.6624.1122000
Order 'switch msm19 ri 5a @125vac green - 1241.6624.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1185-ND.
SWITCH MSM19 RI 5A @125VAC BLUE - 1241.6624.1124000
Order 'switch msm19 ri 5a @125vac blue - 1241.6624.1124000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1191-ND.
SWITCH MSM22 RI 5A @125VAC RED - 1241.6634.1121000
Order 'switch msm22 ri 5a @125vac red - 1241.6634.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1187-ND.
SWITCH MSM22 RI 5A @125VAC GREEN - 1241.6634.1122000
Order 'switch msm22 ri 5a @125vac green - 1241.6634.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1188-ND.
SWITCH MSM22 RI 5A @125VAC BLUE - 1241.6634.1124000
Order 'switch msm22 ri 5a @125vac blue - 1241.6634.1124000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1192-ND.
SWITCH MSM30 ST 5A @125VAC - 1241.6661.1120000
Order 'switch msm30 st 5a @125vac - 1241.6661.1120000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1193-ND.
Send this link via E-Mail
Help With This Screen
