DPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6963.1122000
SWITCH MSM30 PI 5A @125VAC GRN - 1241.6963.1122000 - Switches
| Digi-Key Part Number | 486-1433-ND |
1 25 50 100 250 500 1000 |
48.26000 38.60800 34.74720 32.81680 30.88640 28.95600 27.02560 |
Extended Price
48.26 965.20 1737.36 3281.68 7721.60 14478.00 27025.60 |
| Manufacturer Part Number | 1241.6963.1122000 | |||
| Description | SWITCH MSM30 PI 5A @125VAC GRN | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1241.6963.1122000 |
| Vendor | Schurter Inc |
| Category | Switches |
| Actuator Type | Flush Round Button |
| Circuit | DPDT |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Illumination Type, Color | LED, Green |
| Illumination Voltage (Nominal) | 2.5 VDC |
| Mounting Type | Panel Mount |
| Switch Function | On-Mom |
| Termination Style | Quick Connect - .110" (2.8mm) |
| Type | Vandal Resistant, Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1241 6963 1122000 124169631122000 486 1433 ND 4861433ND 486-1433 |
1241.6963.1122000 Specification Sheet
SWITCH MSM30 PI 5A @125VAC GRN - 1241.6963.1122000 (486-1433-ND) - Switches
Related parts DPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6963.1122000DPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6963.1122000
Order 'switch msm30 pi 5a @125vac grn - 1241.6963.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1433-ND.
SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6663.1121000
Order 'switch msm30 pi 5a @125vac red - 1241.6663.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6663.1121000-ND.
SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6663.1122000
Order 'switch msm30 pi 5a @125vac green - 1241.6663.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6663.1122000-ND.
DPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6923.1122000
Order 'switch msm19 pi 5a @125vac grn - 1241.6923.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1420-ND.
DPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6933.1122000
Order 'switch msm22 pi 5a @125vac grn - 1241.6933.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1427-ND.
DPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6964.1122000
Order 'switch msm30 ri 5a @125vac grn - 1241.6964.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1435-ND.
SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6623.1121000
Order 'switch msm19 pi 5a @125vac red - 1241.6623.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6623.1121000-ND.
SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6623.1122000
Order 'switch msm19 pi 5a @125vac green - 1241.6623.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6623.1122000-ND.
SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6623.1124000
Order 'switch msm19 pi 5a @125vac blue - 1241.6623.1124000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1189-ND.
SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6633.1121000
Order 'switch msm22 pi 5a @125vac red - 1241.6633.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6633.1121000-ND.
SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6633.1122000
Order 'switch msm22 pi 5a @125vac green - 1241.6633.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6633.1122000-ND.
SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6633.1124000
Order 'switch msm22 pi 5a @125vac blue - 1241.6633.1124000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1190-ND.
SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6661.1120000
Order 'switch msm30 st 5a @125vac - 1241.6661.1120000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1193-ND.
SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6662.1120000
Order 'switch msm30 le 5a @125vac - 1241.6662.1120000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6662.1120000-ND.
SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6664.1121000
Order 'switch msm30 ri 5a @125vac red - 1241.6664.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6664.1121000-ND.
Options for DPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6963.1122000
Send this link via E-Mail
Help With This Screen
