DPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6934.1124000
SWITCH MSM22 RI 5A @125VAC BLUE - 1241.6934.1124000 - Switches
| Digi-Key Part Number | 486-1431-ND |
1 25 50 100 250 500 1000 |
59.76000 47.80600 43.02540 40.63510 38.24480 35.85450 33.46420 |
Extended Price
59.76 1195.15 2151.27 4063.51 9561.20 17927.25 33464.20 |
| Manufacturer Part Number | 1241.6934.1124000 | |||
| Description | SWITCH MSM22 RI 5A @125VAC BLUE | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1241.6934.1124000 |
| Vendor | Schurter Inc |
| Category | Switches |
| Actuator Type | Flush Round Button |
| Circuit | DPDT |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Illumination Type, Color | LED, Blue |
| Illumination Voltage (Nominal) | 24 VDC |
| Mounting Type | Panel Mount |
| Switch Function | On-Mom |
| Termination Style | Quick Connect - .110" (2.8mm) |
| Type | Vandal Resistant, Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1241 6934 1124000 124169341124000 486 1431 ND 4861431ND 486-1431 |
1241.6934.1124000 Specification Sheet
SWITCH MSM22 RI 5A @125VAC BLUE - 1241.6934.1124000 (486-1431-ND) - Switches
Related parts DPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6934.1124000DPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6934.1124000
Order 'switch msm22 ri 5a @125vac blue - 1241.6934.1124000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1431-ND.
SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6634.1124000
Order 'switch msm22 ri 5a @125vac blue - 1241.6634.1124000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1192-ND.
SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6624.1124000
Order 'switch msm19 ri 5a @125vac blue - 1241.6624.1124000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1191-ND.
SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6633.1124000
Order 'switch msm22 pi 5a @125vac blue - 1241.6633.1124000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1190-ND.
SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6664.1124000
Order 'switch msm30 ri 5a @125vac blue - 1241.6664.1124000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1131-ND.
DPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6924.1124000
Order 'switch msm19 ri 5a @125vac blue - 1241.6924.1124000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1424-ND.
DPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6933.1124000
Order 'switch msm22 pi 5a @125vac blue - 1241.6933.1124000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1428-ND.
SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6634.1121000
Order 'switch msm22 ri 5a @125vac red - 1241.6634.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1187-ND.
SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6634.1122000
Order 'switch msm22 ri 5a @125vac green - 1241.6634.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1188-ND.
DPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6934.1121000
Order 'switch msm22 ri 5a @125vac red - 1241.6934.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1429-ND.
DPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6934.1122000
Order 'switch msm22 ri 5a @125vac grn - 1241.6934.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1430-ND.
SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6623.1124000
Order 'switch msm19 pi 5a @125vac blue - 1241.6623.1124000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1189-ND.
DPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6923.1124000
Order 'switch msm19 pi 5a @125vac blue - 1241.6923.1124000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1421-ND.
SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6624.1121000
Order 'switch msm19 ri 5a @125vac red - 1241.6624.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1184-ND.
SPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6624.1122000
Order 'switch msm19 ri 5a @125vac green - 1241.6624.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1185-ND.
Options for DPDT Pushbutton Switch On-Mom 5A @ 125VAC Schurter Inc 1241.6934.1124000
Send this link via E-Mail
Help With This Screen
