Keywords:





SWITCH MSM19 RI 5A @125VAC GRN - 1241.6924.1122000 - Switches

Digi-Key Part Number 486-1423-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
53.67000
42.93600
38.64240
36.49560
34.34880
32.20200
30.05520
Extended Price
53.67
1073.40
1932.12
3649.56
8587.20
16101.00
30055.20
Manufacturer Part Number1241.6924.1122000
DescriptionSWITCH MSM19 RI 5A @125VAC GRN
Quantity Available 20
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1241.6924.1122000
VendorSchurter Inc
CategorySwitches
Actuator TypeFlush Round Button
CircuitDPDT
Contact Rating @ Voltage5A @ 125VAC
Illumination Type, ColorLED, Green
Illumination Voltage (Nominal)24 VDC
Mounting TypePanel Mount
Switch FunctionOn-Mom
Termination StyleQuick Connect - .110" (2.8mm)
TypeVandal Resistant, Illuminated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1241 6924 1122000
124169241122000
486 1423 ND
4861423ND
486-1423

1241.6924.1122000 Specification Sheet

Image of SWITCH MSM19 RI 5A @125VAC GRN - 1241.6924.1122000

SWITCH MSM19 RI 5A @125VAC GRN - 1241.6924.1122000 (486-1423-ND) - Switches

Related parts Switches :
SWITCH MSM19 RI 5A @125VAC GRN - 1241.6924.1122000
 Order 'switch msm19 ri 5a @125vac grn - 1241.6924.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1423-ND.
SWITCH MSM19 RI 5A @125VAC RED - 1241.6624.1121000
 Order 'switch msm19 ri 5a @125vac red - 1241.6624.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1184-ND.
SWITCH MSM19 RI 5A @125VAC GREEN - 1241.6624.1122000
 Order 'switch msm19 ri 5a @125vac green - 1241.6624.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1185-ND.
SWITCH MSM19 RI 5A @125VAC BLUE - 1241.6624.1124000
 Order 'switch msm19 ri 5a @125vac blue - 1241.6624.1124000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1191-ND.
SWITCH MSM19 PI 5A @125VAC GRN - 1241.6923.1122000
 Order 'switch msm19 pi 5a @125vac grn - 1241.6923.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1420-ND.
SWITCH MSM19 RI 5A @125VAC RED - 1241.6924.1121000
 Order 'switch msm19 ri 5a @125vac red - 1241.6924.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1422-ND.
SWITCH MSM19 RI 5A @125VAC BLUE - 1241.6924.1124000
 Order 'switch msm19 ri 5a @125vac blue - 1241.6924.1124000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1424-ND.
SWITCH MSM22 RI 5A @125VAC GRN - 1241.6934.1122000
 Order 'switch msm22 ri 5a @125vac grn - 1241.6934.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1430-ND.
SWITCH MSM30 RI 5A @125VAC GRN - 1241.6964.1122000
 Order 'switch msm30 ri 5a @125vac grn - 1241.6964.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1435-ND.
SWITCH MSM19 ST 5A @125VAC - 1241.6621.1120000
 Order 'switch msm19 st 5a @125vac - 1241.6621.1120000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1183-ND.
SWITCH MSM19 LE 5A @125VAC - 1241.6622.1120000
 Order 'switch msm19 le 5a @125vac - 1241.6622.1120000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6622.1120000-ND.
SWITCH MSM19 PI 5A @125VAC RED - 1241.6623.1121000
 Order 'switch msm19 pi 5a @125vac red - 1241.6623.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6623.1121000-ND.
SWITCH MSM19 PI 5A @125VAC GREEN - 1241.6623.1122000
 Order 'switch msm19 pi 5a @125vac green - 1241.6623.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6623.1122000-ND.
SWITCH MSM19 PI 5A @125VAC BLUE - 1241.6623.1124000
 Order 'switch msm19 pi 5a @125vac blue - 1241.6623.1124000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1189-ND.
SWITCH MSM22 RI 5A @125VAC RED - 1241.6634.1121000
 Order 'switch msm22 ri 5a @125vac red - 1241.6634.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1187-ND.

Send this link via E-Mail
Help With This Screen

SWITCH MSM19 RI 5A @125VAC GRN - 1241.6924.1122000
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH MSM19 RI 5A @125VAC GREEN - 1241.6624.1122000 Next: SWITCH MSM19 RI 5A @125VAC RED - 1241.6624.1121000
SWITCH MSM19 RI 5A @125VAC GRN - 1241.6924.1122000