SWITCH MSM19 PI 5A @125VAC GRN - 1241.6923.1122000
| Digi-Key Part Number | 486-1420-ND |
1 25 50 100 250 500 1000 |
33.70000 26.95800 24.26220 22.91430 21.56640 20.21850 18.87060 |
Extended Price
33.70 673.95 1213.11 2291.43 5391.60 10109.25 18870.60 |
| Manufacturer Part Number | 1241.6923.1122000 | |||
| Description | SWITCH MSM19 PI 5A @125VAC GRN | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1241.6923.1122000 |
| Vendor | Schurter Inc |
| Category | Switches |
| Actuator Type | Flush Round Button |
| Circuit | DPDT |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Illumination Type, Color | LED, Green |
| Illumination Voltage (Nominal) | 2.5 VDC |
| Mounting Type | Panel Mount |
| Switch Function | On-Mom |
| Termination Style | Quick Connect - .110" (2.8mm) |
| Type | Vandal Resistant, Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1241 6923 1122000 124169231122000 486 1420 ND 4861420ND 486-1420 |
1241.6923.1122000 Specification Sheet
SWITCH MSM19 PI 5A @125VAC GRN - 1241.6923.1122000 (486-1420-ND)
Related parts :SWITCH MSM19 PI 5A @125VAC GRN - 1241.6923.1122000
Order 'switch msm19 pi 5a @125vac grn - 1241.6923.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1420-ND.
SWITCH MSM19 PI 5A @125VAC RED - 1241.6623.1121000
Order 'switch msm19 pi 5a @125vac red - 1241.6623.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6623.1121000-ND.
SWITCH MSM19 PI 5A @125VAC GREEN - 1241.6623.1122000
Order 'switch msm19 pi 5a @125vac green - 1241.6623.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6623.1122000-ND.
SWITCH MSM19 PI 5A @125VAC BLUE - 1241.6623.1124000
Order 'switch msm19 pi 5a @125vac blue - 1241.6623.1124000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1189-ND.
SWITCH MSM19 PI 5A @125VAC RED - 1241.6923.1121000
Order 'switch msm19 pi 5a @125vac red - 1241.6923.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1419-ND.
SWITCH MSM19 PI 5A @125VAC BLUE - 1241.6923.1124000
Order 'switch msm19 pi 5a @125vac blue - 1241.6923.1124000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1421-ND.
SWITCH MSM19 RI 5A @125VAC GRN - 1241.6924.1122000
Order 'switch msm19 ri 5a @125vac grn - 1241.6924.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1423-ND.
SWITCH MSM22 PI 5A @125VAC GRN - 1241.6933.1122000
Order 'switch msm22 pi 5a @125vac grn - 1241.6933.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1427-ND.
SWITCH MSM30 PI 5A @125VAC GRN - 1241.6963.1122000
Order 'switch msm30 pi 5a @125vac grn - 1241.6963.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1433-ND.
SWITCH MSM19 ST 5A @125VAC - 1241.6621.1120000
Order 'switch msm19 st 5a @125vac - 1241.6621.1120000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1183-ND.
SWITCH MSM19 LE 5A @125VAC - 1241.6622.1120000
Order 'switch msm19 le 5a @125vac - 1241.6622.1120000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6622.1120000-ND.
SWITCH MSM19 RI 5A @125VAC RED - 1241.6624.1121000
Order 'switch msm19 ri 5a @125vac red - 1241.6624.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1184-ND.
SWITCH MSM19 RI 5A @125VAC GREEN - 1241.6624.1122000
Order 'switch msm19 ri 5a @125vac green - 1241.6624.1122000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1185-ND.
SWITCH MSM19 RI 5A @125VAC BLUE - 1241.6624.1124000
Order 'switch msm19 ri 5a @125vac blue - 1241.6624.1124000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1191-ND.
SWITCH MSM22 PI 5A @125VAC RED - 1241.6633.1121000
Order 'switch msm22 pi 5a @125vac red - 1241.6633.1121000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 1241.6633.1121000-ND.
Send this link via E-Mail
Help With This Screen
