Keywords:





IGBT PDP 330V TO-220AB FP - IRG6I330U-110P - Discrete Semiconductor Products

Digi-Key Part Number IRG6I330U-110P-ND
Price Break
300
Unit Price
1.40600
Extended Price
421.80
Manufacturer Part NumberIRG6I330U-110P
DescriptionIGBT PDP 330V TO-220AB FP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationIRG6I330U-110P
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Input TypeStandard
Voltage - Collector Emitter Breakdown (Max)330V
Current - Collector (Ic) (Max)28A
Vce(on) (Max) @ Vge, Ic1.55V @ 15V, 28A
Power - Max43W
Mounting TypeThrough Hole
Package / CaseTO-220AB
PackagingTube
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IRG6I330U 110P
IRG6I330U110P


Image of IGBT PDP 330V TO-220AB FP - IRG6I330U-110P

IGBT PDP 330V TO-220AB FP - IRG6I330U-110P (IRG6I330U-110P-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
IGBT PDP 330V TO-220AB FP - IRG6I330U-110P
 Order 'igbt pdp 330v to-220ab fp - IRG6I330U-110P' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG6I330U-110P-ND.
IGBT PDP 330V TO-220AB FP - IRG6I330U-111P
 Order 'igbt pdp 330v to-220ab fp - IRG6I330U-111P' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG6I330U-111P-ND.
IGBT PDP 330V TO-220AB FP - IRG6I330U-168P
 Order 'igbt pdp 330v to-220ab fp - IRG6I330U-168P' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG6I330U-168P-ND.
IGBT PDP 330V 24A TO-220AB FP - IRG6I320UPBF
 Order 'igbt pdp 330v 24a to-220ab fp - IRG6I320UPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG6I320UPBF-ND.
IGBT PDP TRENCH 330V TO-220AB FP - IRGI4085-111PBF
 Order 'igbt pdp trench 330v to-220ab fp - IRGI4085-111PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGI4085-111PBF-ND.
IGBT PDP 330V 28A TO-220AB FP - IRG6I330UPBF
 Order 'igbt pdp 330v 28a to-220ab fp - IRG6I330UPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG6I330UPBF-ND.
IGBT 300V 21A W/DIO TO-220AB FP - IRGI4090PBF
 Order 'igbt 300v 21a w/dio to-220ab fp - IRGI4090PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGI4090PBF-ND.
IGBT 12A 600V W/DIO TO-220AB FP - IRGI4056DPBF
 Order 'igbt 12a 600v w/dio to-220ab fp - IRGI4056DPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGI4056DPBF-ND.
DIODE IGBT 600V 14A TO-220AB - IRG4BC15UD
 Order 'diode igbt 600v 14a to-220ab - IRG4BC15UD' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC15UD-ND.
IGBT 600V 78A TO-220AB - IRGB30B60K
 Order 'igbt 600v 78a to-220ab - IRGB30B60K' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGB30B60K-ND.
IGBT PDP N-CH 300V TO-247AC - IRGP4055DPBF
 Order 'igbt pdp n-ch 300v to-247ac - IRGP4055DPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGP4055DPBF-ND.
IGBT PDP N-CH 600V 96A TO-247AC - IRGP4063DPBF
 Order 'igbt pdp n-ch 600v 96a to-247ac - IRGP4063DPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGP4063DPBF-ND.
IGBT PDP N-CH 300V 70A TO-247AC - IRGP4065DPBF
 Order 'igbt pdp n-ch 300v 70a to-247ac - IRGP4065DPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGP4065DPBF-ND.
IGBT PDP 300V 70A TO-247AC - IRGP4086PBF
 Order 'igbt pdp 300v 70a to-247ac - IRGP4086PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGP4086PBF-ND.
MOSFET N-CH 150V 34A TO-220AB FP - IRFI4228PBF
 Order 'mosfet n-ch 150v 34a to-220ab fp - IRFI4228PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFI4228PBF-ND.

Send this link via E-Mail
Help With This Screen

IGBT PDP 330V TO-220AB FP - IRG6I330U-110P
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IGBT PDP 330V 28A TO-220AB FP - IRG6I330UPBF Next: IGBT PDP 330V TO-220AB FP - IRG6I330U-111P
IGBT PDP 330V TO-220AB FP - IRG6I330U-110P