250V 10A Lc - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components 4101-003LF
FILTER EMI 1750 PF PI TYPE - 4101-003LF - Filters
| Digi-Key Part Number | 410-1059-ND |
1 10 100 500 1000 2500 5000 10000 25000 |
4.44000 3.80700 3.17250 2.28420 2.15730 1.84005 1.64970 1.58625 1.52280 |
Extended Price
4.44 38.07 317.25 1142.10 2157.30 4600.12 8248.50 15862.50 38070.00 |
| Manufacturer Part Number | 4101-003LF | |||
| Description | FILTER EMI 1750 PF PI TYPE | |||
| Quantity Available | 75 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4101-003LF |
| Vendor | Tusonix a Subsidiary of CTS Electronic Components |
| Category | Filters |
| Package / Case | 0.195" Dia x 0.260" L (4.95mm x 6.60mm) |
| Packaging | Bulk |
| Attenuation Value | - |
| Capacitance | 1750pF |
| Current | 10A |
| Center / Cutoff Frequency | - |
| Filter Type | Low Pass |
| Voltage | 250V |
| Impedance | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant |
| Other Names |
4101 003LF 4101003LF 410 1059 ND 4101059ND 410-1059 |
4101-003LF Specification Sheet
FILTER EMI 1750 PF PI TYPE - 4101-003LF (410-1059-ND) - Filters
Related parts 250V 10A Lc - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components 4101-003LF250V 10A Lc - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components 4101-003LF
Order 'filter emi 1750 pf pi type - 4101-003LF' online from Digi-Key. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1059-ND.
250V 10A Lc - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components 4101-000LF
Order 'filter emi 1750 pf pi type - 4101-000LF' online from Digi-Key. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1056-ND.
250V 10A Lc - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components 4101-002LF
Order 'filter emi 1750 pf pi type - 4101-002LF' online from Digi-Key. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1058-ND.
250V 10A Lc - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components 4101-004LF
Order 'filter emi 1750 pf pi type - 4101-004LF' online from Digi-Key. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1060-ND.
125V 15A Lc - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components 4100-003LF
Order 'filter emi 3000 pf pi type - 4100-003LF' online from Digi-Key. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1054-ND.
350V 10A Lc - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components 4101-001LF
Order 'filter emi 1500 pf pi type - 4101-001LF' online from Digi-Key. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1057-ND.
200V 15A Lc - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components 4201-003LF
Order 'filter emi 2000 pf pi type - 4201-003LF' online from Digi-Key. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1069-ND.
350V 10A Lc - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components 4203-003LF
Order 'filter emi 1500 pf pi type - 4203-003LF' online from Digi-Key. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1078-ND.
350V 10A Lc - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components 4209-003LF
Order 'filter emi 1500 pf pi type - 4209-003LF' online from Digi-Key. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1088-ND.
100V 10A Lc - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components (VA) 4700-003LF
Order 'filter emi 2000 pf pi type - 4700-003LF' online from Digi-Key. Manufactured by Tusonix a Subsidiary of CTS Electronic Components (VA). Digi-Key part number 410-1193-1-ND.
100V 10A Lc - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components 4700-003LF
Order 'filter emi 2000 pf pi type - 4700-003LF' online from Digi-Key. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1193-2-ND.
100V 10A Lc - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components (VA) 4700-003LF
Order 'filter emi 2000 pf pi type - 4700-003LF' online from Digi-Key. Manufactured by Tusonix a Subsidiary of CTS Electronic Components (VA). Digi-Key part number 410-1193-6-ND.
125V 10A Lc - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components M15733/33-0001
Order 'filter emi 1750 pf pi type mil - M15733/33-0001' online from Digi-Key. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1231-ND.
125V 10A Lc - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components M15733/33-0002
Order 'filter emi 1750 pf pi type mil - M15733/33-0002' online from Digi-Key. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1232-ND.
125V 10A Lc - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components M15733/66-0001
Order 'filter emi 1750 pf pi type mil - M15733/66-0001' online from Digi-Key. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1258-ND.
Options for 250V 10A Lc - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components 4101-003LF
Send this link via E-Mail
Help With This Screen
