Texas Instruments Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 25 V ~ 52.5 V TAS5631DKDR
IC AMP 300W/600W STER D 44HSSOP - TAS5631DKDR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-24843-2-ND |
500 1000 2500 5000 |
9.20750 8.44550 8.09625 7.87400 |
Extended Price
4603.75 8445.50 20240.62 39370.00 |
| Manufacturer Part Number | TAS5631DKDR | |||
| Description | IC AMP 300W/600W STER D 44HSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAS5631DKDR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 44-SSOP |
| Type | Class D |
| Output Type | 1-Channel (Mono) or 2-Channel (Stereo) |
| Voltage - Supply | 25 V ~ 52.5 V |
| Packaging | Tape & Reel (TR) |
| Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
| Max Output Power x Channels @ Load | 600W x 1 @ 2 Ohm; 300W x 2 @ 4 Ohm |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAS5631DKDR TAS5631DKDR 296 24843 2 ND 296248432ND 296-24843-2 |
TAS5631DKDR Specification Sheet
IC AMP 300W/600W STER D 44HSSOP - TAS5631DKDR (296-24843-2-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 25 V ~ 52.5 V TAS5631DKDRTexas Instruments Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 25 V ~ 52.5 V TAS5631DKDR
Order 'ic amp 300w/600w ster d 44hssop - TAS5631DKDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24843-2-ND.
Texas Instruments (VA) Amplifier - Audio Integrated Circuit (ics) Class D Cut Tape (CT) 25 V ~ 52.5 V TAS5631DKDR
Order 'ic amp 300w/600w ster d 44hssop - TAS5631DKDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24843-1-ND.
Texas Instruments (VA) Amplifier - Audio Integrated Circuit (ics) Class D Digi-Reel® 25 V ~ 52.5 V TAS5631DKDR
Order 'ic amp 300w/600w ster d 44hssop - TAS5631DKDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24843-6-ND.
Texas Instruments Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 25 V ~ 52.5 V TAS5630DKDR
Order 'ic amp 300w/600w ster d 44hssop - TAS5630DKDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24624-2-ND.
Texas Instruments (VA) Amplifier - Audio Integrated Circuit (ics) Class D Cut Tape (CT) 25 V ~ 52.5 V TAS5630DKDR
Order 'ic amp 300w/600w ster d 44hssop - TAS5630DKDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24624-1-ND.
Texas Instruments (VA) Amplifier - Audio Integrated Circuit (ics) Class D Digi-Reel® 25 V ~ 52.5 V TAS5630DKDR
Order 'ic amp 300w/600w ster d 44hssop - TAS5630DKDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24624-6-ND.
Texas Instruments Amplifier - Audio Integrated Circuit (ics) Class D Tube 25 V ~ 52.5 V TAS5631DKD
Order 'ic amp 300w/600w ster d 44hssop - TAS5631DKD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24849-5-ND.
Texas Instruments Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 25 V ~ 52.5 V TAS5630PHDR
Order 'ic amp 300w/600w ster d 64htqfp - TAS5630PHDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25174-2-ND.
Texas Instruments Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 25 V ~ 52.5 V TAS5631PHDR
Order 'ic amp 300w/600w ster d 64-htqfp - TAS5631PHDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25266-2-ND.
Texas Instruments (VA) Amplifier - Audio Integrated Circuit (ics) Class D Cut Tape (CT) 25 V ~ 52.5 V TAS5630PHDR
Order 'ic amp 300w/600w ster d 64htqfp - TAS5630PHDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25174-1-ND.
Texas Instruments (VA) Amplifier - Audio Integrated Circuit (ics) Class D Digi-Reel® 25 V ~ 52.5 V TAS5630PHDR
Order 'ic amp 300w/600w ster d 64htqfp - TAS5630PHDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25174-6-ND.
Texas Instruments (VA) Amplifier - Audio Integrated Circuit (ics) Class D Cut Tape (CT) 25 V ~ 52.5 V TAS5631PHDR
Order 'ic amp 300w/600w ster d 64-htqfp - TAS5631PHDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25266-1-ND.
Texas Instruments (VA) Amplifier - Audio Integrated Circuit (ics) Class D Digi-Reel® 25 V ~ 52.5 V TAS5631PHDR
Order 'ic amp 300w/600w ster d 64-htqfp - TAS5631PHDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25266-6-ND.
Texas Instruments Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 25 V ~ 52.5 V TAS5615DKDR
Order 'ic amp audio 160w ster d 44hssop - TAS5615DKDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24634-2-ND.
Texas Instruments Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 25 V ~ 52.5 V TAS5616DKDR
Order 'ic amp audio 160w ster d 44hssop - TAS5616DKDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24635-2-ND.
Options for Texas Instruments Amplifier - Audio Integrated Circuit (ics) Class D Tape & Reel (TR) 25 V ~ 52.5 V TAS5631DKDR
Send this link via E-Mail
Help With This Screen
