Display Modules - LCD, OLED, Graphic Microsemi-PMG SP-450-035-03
DISPLAY PLASMA CHARACT 5DGT 1.1" - SP-450-035-03 - Optoelectronics
| Digi-Key Part Number | SP-450-035-03-ND |
1 5 10 50 100 |
146.63000 139.29400 131.96300 122.18760 117.30000 |
Extended Price
146.63 696.47 1319.63 6109.38 11730.00 |
| Manufacturer Part Number | SP-450-035-03 | |||
| Description | DISPLAY PLASMA CHARACT 5DGT 1.1" | |||
| Quantity Available | 72 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Display Modules - LCD, OLED, Graphic Microsemi-PMG SP-450-035-03
| Technical/Catalog Information | SP-450-035-03 |
| Vendor | Microsemi-PMG |
| Category | Optoelectronics |
| Display Type | 7-Segment |
| Display Mode | - |
| Backlight | - |
| Dot Size | - |
| Viewing Area | 152.02mm L x 48.9mm W |
| Dot Pixels | - |
| Dot Pitch | - |
| Interface | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SP 450 035 03 SP45003503 |
SP-450-035-03 Specification Sheet
DISPLAY PLASMA CHARACT 5DGT 1.1" - SP-450-035-03 (SP-450-035-03-ND) - Optoelectronics
Related parts Display Modules - LCD, OLED, Graphic Microsemi-PMG SP-450-035-03Display Modules - LCD, OLED, Graphic Microsemi-PMG SP-450-035-03
Order 'display plasma charact 5dgt 1.1" - SP-450-035-03' online from Digi-Key. Manufactured by Microsemi-PMG. Digi-Key part number SP-450-035-03-ND.
Display Modules - LCD Character and Numeric 180V Microsemi-PMG SP-450-033-03
Order 'display plasma character 15digit - SP-450-033-03' online from Digi-Key. Manufactured by Microsemi-PMG. Digi-Key part number SP-450-033-03-ND.
Display Modules - LCD Character and Numeric 185V Microsemi-PMG SP-450-037
Order 'display plasma charct 4dgt 0.6" - SP-450-037' online from Digi-Key. Manufactured by Microsemi-PMG. Digi-Key part number SP-450-037-ND.
Display Modules - LCD Character and Numeric 185V Microsemi-PMG SP-450-034-02
Order 'display plasma character 5digit - SP-450-034-02' online from Digi-Key. Manufactured by Microsemi-PMG. Digi-Key part number SP-450-034-02-ND.
Display Modules - LCD, OLED, Graphic Microsemi-PMG PD01B22B
Order 'display plasma graphic 128x32mod - PD01B22B' online from Digi-Key. Manufactured by Microsemi-PMG. Digi-Key part number PD01B22B-ND.
Display Modules - LCD, OLED, Graphic Microsemi-PMG PD02B104
Order 'display plasma graphic 128x64mod - PD02B104' online from Digi-Key. Manufactured by Microsemi-PMG. Digi-Key part number PD02B104-ND.
Display Modules - LCD, OLED, Graphic Microsemi-PMG PD02D104
Order 'display plasma graphic 128x64mod - PD02D104' online from Digi-Key. Manufactured by Microsemi-PMG. Digi-Key part number PD02D104-ND.
Display Modules - LCD, OLED, Graphic OSRAM Opto Semiconductors Inc OS096064PN11MG1B10
Order 'display oled 96x64 1bit 1.1 grn - OS096064PN11MG1B10' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1204-ND.
Display Modules - LCD, OLED, Graphic OSRAM Opto Semiconductors Inc OS096064PN11MO1B10
Order 'display oled 96x64 1bit 1.1 orn - OS096064PN11MO1B10' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1205-ND.
Display Modules - LCD, OLED, Graphic OSRAM Opto Semiconductors Inc OS096064PN11MY0B10
Order 'display oled 96x64 1bit 1.1 ylw - OS096064PN11MY0B10' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1206-ND.
Display Modules - LCD, OLED, Graphic OSRAM Opto Semiconductors Inc OS096064PK11MY0B10
Order 'display oled 96x64 4bit 1.1 ylw - OS096064PK11MY0B10' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1207-ND.
Display Modules - LCD, OLED, Graphic OSRAM Opto Semiconductors Inc OS096064PK11MG1B10
Order 'display oled 96x64 4bit 1.1 grn - OS096064PK11MG1B10' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1208-ND.
Display Modules - LCD, OLED, Graphic OSRAM Opto Semiconductors Inc OS096064PK11MO1B10
Order 'display oled 96x64 4bit 1.1 orn - OS096064PK11MO1B10' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1209-ND.
Alphanumeric Displays Red 18-DIP 2 digit 0.54" (13.72mm) Display Modules - LED Character and Numeric Lite-On Inc LTP-3786P-03
Order 'led alphnum .54" 2dgt red-orng - LTP-3786P-03' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTP-3786P-03-ND.
Display Modules - LCD Character and Numeric 4.5 V ~ 5.5 V Optrex America Inc DMC-40218N-SEW-B
Order 'lcd module 40x2 character - DMC-40218N-SEW-B' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1075-ND.
Options for Display Modules - LCD, OLED, Graphic Microsemi-PMG SP-450-035-03
Send this link via E-Mail
Help With This Screen
