DISPLAY PLASMA CHARACTER 15DIGIT - SP-450-033-03 - Optoelectronics
Display Modules - LCD Character and Numeric 180V Microsemi-PMG SP-450-033-03
| Digi-Key Part Number | SP-450-033-03-ND |
1 5 10 50 100 |
154.50000 146.77600 139.05000 128.75000 123.60000 |
Extended Price
154.50 733.88 1390.50 6437.50 12360.00 |
| Manufacturer Part Number | SP-450-033-03 | |||
| Description | DISPLAY PLASMA CHARACTER 15DIGIT | |||
| Quantity Available | 192 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Display Modules - LCD Character and Numeric 180V Microsemi-PMG SP-450-033-03
| Technical/Catalog Information | SP-450-033-03 |
| Vendor | Microsemi-PMG |
| Category | Optoelectronics |
| Display Type | 7-Segment |
| Display Mode | * |
| Display Format | 5 x 3 |
| Character Format | 7-Segment |
| Character Size | 12.7mm H x 6.35mm W |
| Backlight | * |
| Viewing Area | * |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Supply | 180V |
| Dot Size | * |
| Interface | * |
| Number of Digits/Alpha | 14 |
| Outline L x W x H | 119.68mm x 85.09mm x 7.49mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SP 450 033 03 SP45003303 |
SP-450-033-03 Specification Sheet
DISPLAY PLASMA CHARACTER 15DIGIT - SP-450-033-03 (SP-450-033-03-ND) - Optoelectronics
Related parts Display Modules - LCD Character and Numeric 180V Microsemi-PMG SP-450-033-03DISPLAY PLASMA CHARACTER 15DIGIT - SP-450-033-03
Order 'display plasma character 15digit - SP-450-033-03' online from Digi-Key. Manufactured by Microsemi-PMG. Digi-Key part number SP-450-033-03-ND.
DISPLAY PLASMA CHARACTER 5DIGIT - SP-450-034-02
Order 'display plasma character 5digit - SP-450-034-02' online from Digi-Key. Manufactured by Microsemi-PMG. Digi-Key part number SP-450-034-02-ND.
DISPLAY PLASMA CHARACT 5DGT 1.1" - SP-450-035-03
Order 'display plasma charact 5dgt 1.1" - SP-450-035-03' online from Digi-Key. Manufactured by Microsemi-PMG. Digi-Key part number SP-450-035-03-ND.
DISPLAY PLASMA CHARCT 4DGT 0.6" - SP-450-037
Order 'display plasma charct 4dgt 0.6" - SP-450-037' online from Digi-Key. Manufactured by Microsemi-PMG. Digi-Key part number SP-450-037-ND.
DISPLAY PLASMA GRAPHIC 128X32MOD - PD01B22B
Order 'display plasma graphic 128x32mod - PD01B22B' online from Digi-Key. Manufactured by Microsemi-PMG. Digi-Key part number PD01B22B-ND.
DISPLAY PLASMA GRAPHIC 128X64MOD - PD02B104
Order 'display plasma graphic 128x64mod - PD02B104' online from Digi-Key. Manufactured by Microsemi-PMG. Digi-Key part number PD02B104-ND.
DISPLAY PLASMA GRAPHIC 128X64MOD - PD02D104
Order 'display plasma graphic 128x64mod - PD02D104' online from Digi-Key. Manufactured by Microsemi-PMG. Digi-Key part number PD02D104-ND.
LED ALPHNUM .54" 2DGT RED-ORNG - LTP-3786P-03
Order 'led alphnum .54" 2dgt red-orng - LTP-3786P-03' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTP-3786P-03-ND.
LCD MODULE 40X2 CHARACTER - DMC-40218N-SEW-B
Order 'lcd module 40x2 character - DMC-40218N-SEW-B' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1075-ND.
LED DISPLAY 5X7 4CHAR 5MM YLW - HCMS-2351
Order 'led display 5x7 4char 5mm ylw - HCMS-2351' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-2351-ND.
LED DISPLAY 5X7 4CHAR 5MM GREEN - HCMS-2353
Order 'led display 5x7 4char 5mm green - HCMS-2353' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCMS-2353-ND.
LCD DISPLAY 16X2 ALPHA NUM BK/YW - LK162-12-IY
Order 'lcd display 16x2 alpha num bk/yw - LK162-12-IY' online from Digi-Key. Manufactured by Matrix Orbital. Digi-Key part number 635-1027-ND.
DISPLAY 0.3" SGL 627NM RED SMD - ACSA03-41EWA-F01
Order 'display 0.3" sgl 627nm red smd - ACSA03-41EWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1023-1-ND.
DISPLAY 0.3" SGL 627NM RED SMD - ACSA03-41EWA-F01
Order 'display 0.3" sgl 627nm red smd - ACSA03-41EWA-F01' online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1023-2-ND.
DISPLAY 0.3" SGL 627NM RED SMD - ACSA03-41EWA-F01
Order 'display 0.3" sgl 627nm red smd - ACSA03-41EWA-F01' online from Digi-Key. Manufactured by Kingbright Corp (VA). Digi-Key part number 754-1023-6-ND.
Options for Display Modules - LCD Character and Numeric 180V Microsemi-PMG SP-450-033-03
Send this link via E-Mail
Help With This Screen
