DISPLAY PLASMA GRAPHIC 128X64MOD - PD02D104 - Optoelectronics
| Digi-Key Part Number | PD02D104-ND |
1 5 10 50 100 |
868.50000 825.07600 781.65000 723.75000 694.80000 |
Extended Price
868.50 4125.38 7816.50 36187.50 69480.00 |
| Manufacturer Part Number | PD02D104 | |||
| Description | DISPLAY PLASMA GRAPHIC 128X64MOD | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PD02D104 |
| Vendor | Microsemi-PMG |
| Category | Optoelectronics |
| Display Type | Dot Matrix |
| Display Mode | * |
| Backlight | - |
| Dot Size | 0.51mm W x 0.51mm H |
| Viewing Area | * |
| Dot Pixels | 128 x 64 |
| Dot Pitch | * |
| Interface | Parallel/Serial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PD02D104 PD02D104 |
PD02D104 Specification Sheet
DISPLAY PLASMA GRAPHIC 128X64MOD - PD02D104 (PD02D104-ND) - Optoelectronics
Related parts Optoelectronics :DISPLAY PLASMA GRAPHIC 128X64MOD - PD02D104
Order 'display plasma graphic 128x64mod - PD02D104' online from Digi-Key. Manufactured by Microsemi-PMG. Digi-Key part number PD02D104-ND.
DISPLAY PLASMA GRAPHIC 128X64MOD - PD02B104
Order 'display plasma graphic 128x64mod - PD02B104' online from Digi-Key. Manufactured by Microsemi-PMG. Digi-Key part number PD02B104-ND.
DISPLAY PLASMA GRAPHIC 128X32MOD - PD01B22B
Order 'display plasma graphic 128x32mod - PD01B22B' online from Digi-Key. Manufactured by Microsemi-PMG. Digi-Key part number PD01B22B-ND.
DISPLAY PLASMA CHARACT 5DGT 1.1" - SP-450-035-03
Order 'display plasma charact 5dgt 1.1" - SP-450-035-03' online from Digi-Key. Manufactured by Microsemi-PMG. Digi-Key part number SP-450-035-03-ND.
DISPLAY PLASMA CHARACTER 15DIGIT - SP-450-033-03
Order 'display plasma character 15digit - SP-450-033-03' online from Digi-Key. Manufactured by Microsemi-PMG. Digi-Key part number SP-450-033-03-ND.
DISPLAY PLASMA CHARACTER 5DIGIT - SP-450-034-02
Order 'display plasma character 5digit - SP-450-034-02' online from Digi-Key. Manufactured by Microsemi-PMG. Digi-Key part number SP-450-034-02-ND.
DISPLAY PLASMA CHARCT 4DGT 0.6" - SP-450-037
Order 'display plasma charct 4dgt 0.6" - SP-450-037' online from Digi-Key. Manufactured by Microsemi-PMG. Digi-Key part number SP-450-037-ND.
DISPLAY VF GRAPHIC 256X64 - GU256X64-372
Order 'display vf graphic 256x64 - GU256X64-372' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1010-ND.
DISPLAY VF GRAPHIC 128X32 - GU128X32-800
Order 'display vf graphic 128x32 - GU128X32-800' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1011-ND.
DISPLAY VF GRAPHIC 128X64 - GU128X64-800
Order 'display vf graphic 128x64 - GU128X64-800' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1012-ND.
DISPLAY VF GRAPHIC 256X32 - GU256X32-800
Order 'display vf graphic 256x32 - GU256X32-800' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1013-ND.
MODULE VF GRAPHIC DISPLAY 128X32 - GU128X32-800A
Order 'module vf graphic display 128x32 - GU128X32-800A' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1022-ND.
MODULE VF GRAPHIC DISPLAY 128X64 - GU128X64-800A
Order 'module vf graphic display 128x64 - GU128X64-800A' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1023-ND.
MODULE VF GRAPHIC DISPLAY 192X16 - GU192X16-800A
Order 'module vf graphic display 192x16 - GU192X16-800A' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1024-ND.
MODULE VF GRAPHIC DISPLAY 160X16 - GU160X16-800A
Order 'module vf graphic display 160x16 - GU160X16-800A' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1025-ND.
Send this link via E-Mail
Help With This Screen
