DISPLAY PLASMA GRAPHIC 128X32MOD - PD01B22B - Optoelectronics
Display Modules - LCD, OLED, Graphic Microsemi-PMG PD01B22B
| Digi-Key Part Number | PD01B22B-ND |
1 5 10 50 100 |
157.50000 149.62600 141.75000 131.25000 126.00000 |
Extended Price
157.50 748.13 1417.50 6562.50 12600.00 |
| Manufacturer Part Number | PD01B22B | |||
| Description | DISPLAY PLASMA GRAPHIC 128X32MOD | |||
| Quantity Available | 64 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Display Modules - LCD, OLED, Graphic Microsemi-PMG PD01B22B
| Technical/Catalog Information | PD01B22B |
| Vendor | Microsemi-PMG |
| Category | Optoelectronics |
| Display Type | Dot Matrix |
| Display Mode | * |
| Backlight | - |
| Dot Size | * |
| Viewing Area | * |
| Dot Pixels | 128 x 32 |
| Dot Pitch | * |
| Interface | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PD01B22B PD01B22B |
PD01B22B Specification Sheet
DISPLAY PLASMA GRAPHIC 128X32MOD - PD01B22B (PD01B22B-ND) - Optoelectronics
Related parts Display Modules - LCD, OLED, Graphic Microsemi-PMG PD01B22BDISPLAY PLASMA GRAPHIC 128X32MOD - PD01B22B
Order 'display plasma graphic 128x32mod - PD01B22B' online from Digi-Key. Manufactured by Microsemi-PMG. Digi-Key part number PD01B22B-ND.
DISPLAY PLASMA GRAPHIC 128X64MOD - PD02B104
Order 'display plasma graphic 128x64mod - PD02B104' online from Digi-Key. Manufactured by Microsemi-PMG. Digi-Key part number PD02B104-ND.
DISPLAY PLASMA GRAPHIC 128X64MOD - PD02D104
Order 'display plasma graphic 128x64mod - PD02D104' online from Digi-Key. Manufactured by Microsemi-PMG. Digi-Key part number PD02D104-ND.
DISPLAY PLASMA CHARACT 5DGT 1.1" - SP-450-035-03
Order 'display plasma charact 5dgt 1.1" - SP-450-035-03' online from Digi-Key. Manufactured by Microsemi-PMG. Digi-Key part number SP-450-035-03-ND.
DISPLAY PLASMA CHARACTER 15DIGIT - SP-450-033-03
Order 'display plasma character 15digit - SP-450-033-03' online from Digi-Key. Manufactured by Microsemi-PMG. Digi-Key part number SP-450-033-03-ND.
DISPLAY PLASMA CHARACTER 5DIGIT - SP-450-034-02
Order 'display plasma character 5digit - SP-450-034-02' online from Digi-Key. Manufactured by Microsemi-PMG. Digi-Key part number SP-450-034-02-ND.
DISPLAY PLASMA CHARCT 4DGT 0.6" - SP-450-037
Order 'display plasma charct 4dgt 0.6" - SP-450-037' online from Digi-Key. Manufactured by Microsemi-PMG. Digi-Key part number SP-450-037-ND.
DISPLAY VF GRAPHIC 256X64 - GU256X64-372
Order 'display vf graphic 256x64 - GU256X64-372' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1010-ND.
DISPLAY VF GRAPHIC 128X32 - GU128X32-800
Order 'display vf graphic 128x32 - GU128X32-800' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1011-ND.
DISPLAY VF GRAPHIC 128X64 - GU128X64-800
Order 'display vf graphic 128x64 - GU128X64-800' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1012-ND.
DISPLAY VF GRAPHIC 256X32 - GU256X32-800
Order 'display vf graphic 256x32 - GU256X32-800' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1013-ND.
LCD DISPLAY TFT 1.8" 160X128 WHT - NHD-1.8-160128UF-CTXI#
Order 'lcd display tft 1.8" 160x128 wht - NHD-1.8-160128UF-CTXI#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-1.8-160128UF-CTXI#-ND.
LCD DISPLAY TFT 2.4" 320X240 WHT - NHD-2.4-320240KE-CTXI#
Order 'lcd display tft 2.4" 320x240 wht - NHD-2.4-320240KE-CTXI#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-2.4-320240KE-CTXI#-ND.
LCD DISPLAY TFT 3.5" 320X240 WHT - NHD-3.5-320240WF-ATXI#
Order 'lcd display tft 3.5" 320x240 wht - NHD-3.5-320240WF-ATXI#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-3.5-320240WF-ATXI#-ND.
LCD DISPLAY TFT 3.5" 320X240 WHT - NHD-3.5-320240WF-CTXI#
Order 'lcd display tft 3.5" 320x240 wht - NHD-3.5-320240WF-CTXI#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-3.5-320240WF-CTXI#-ND.
Options for Display Modules - LCD, OLED, Graphic Microsemi-PMG PD01B22B
Send this link via E-Mail
Help With This Screen
