TVS UNIDIRECT 600W 15V SMB - SMBJ15A - Circuit Protection
| Digi-Key Part Number | SMBJ15AFSDKR-ND |
1 25 100 250 500 1000 |
.43000 .33760 .23760 .16200 .12960 .10260 |
Extended Price
0.43 8.44 23.76 40.50 64.80 102.60 |
| Manufacturer Part Number | SMBJ15A | |||
| Description | TVS UNIDIRECT 600W 15V SMB | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMBJ15A |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Circuit Protection |
| Package / Case | DO-214AA, SMB |
| Packaging | Digi-ReelĀ® |
| Polarization | Unidirectional |
| Power (Watts) | 600W |
| Voltage - Reverse Standoff (Typ) | 15V |
| Voltage - Breakdown | 16.7V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMBJ15A SMBJ15A SMBJ15AFSDKR ND SMBJ15AFSDKRND SMBJ15AFSDKR |
SMBJ15A Specification Sheet
TVS UNIDIRECT 600W 15V SMB - SMBJ15A (SMBJ15AFSDKR-ND) - Circuit Protection
Related parts Circuit Protection :TVS UNIDIRECT 600W 15V SMB - SMBJ15A
Order 'tvs unidirect 600w 15v smb - SMBJ15A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SMBJ15AFSCT-ND.
TVS UNIDIRECT 600W 15V SMB - SMBJ15A
Order 'tvs unidirect 600w 15v smb - SMBJ15A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SMBJ15AFSDKR-ND.
TVS UNIDIRECT 600W 15V SMB - SMBJ15A
Order 'tvs unidirect 600w 15v smb - SMBJ15A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMBJ15AFSTR-ND.
TVS UNIDIRECT 600W 15V SMB - SMBJ15A-13-F
Order 'tvs unidirect 600w 15v smb - SMBJ15A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ15A-FDICT-ND.
TVS UNIDIRECT 600W 15V SMB - SMBJ15A-13-F
Order 'tvs unidirect 600w 15v smb - SMBJ15A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ15A-FDIDKR-ND.
TVS UNIDIRECT 600W 15V SMB - SMBJ15A-13-F
Order 'tvs unidirect 600w 15v smb - SMBJ15A-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ15A-FDITR-ND.
TVS UNIDIRECT 600W 15V 5% SMB - SMBJ15A-E3/52
Order 'tvs unidirect 600w 15v 5% smb - SMBJ15A-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SMBJ15A-E3/52GICT-ND.
TVS ZENER UNIDIRECT 600W 15V SMB - 1SMB15AT3G
Order 'tvs zener unidirect 600w 15v smb - 1SMB15AT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB15AT3GOSCT-ND.
TVS ZENER UNIDIRECT 600W 15V SMB - 1SMB15AT3
Order 'tvs zener unidirect 600w 15v smb - 1SMB15AT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB15AT3OSCT-ND.
TVS ZENER UNIDIRECT 600W 15V SMB - 1SMB15AT3
Order 'tvs zener unidirect 600w 15v smb - 1SMB15AT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB15AT3OSDKR-ND.
TVS ZENER UNIDIRECT 600W 15V SMB - 1SMB15AT3G
Order 'tvs zener unidirect 600w 15v smb - 1SMB15AT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMB15AT3GOSDKR-ND.
TVS UNIDIRECT 600W 15V DO214AA - SMBJ15A
Order 'tvs unidirect 600w 15v do214aa - SMBJ15A' online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number SMBJ15AMSCT-ND.
TVS UNIDIRECT 600W 5V SMB - SMBJ5V0A
Order 'tvs unidirect 600w 5v smb - SMBJ5V0A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SMBJ5V0ACT-ND.
TVS UNIDIRECT 600W 5V SMB - SMBJ5V0A
Order 'tvs unidirect 600w 5v smb - SMBJ5V0A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SMBJ5V0ADKR-ND.
TVS UNIDIRECT 600W 30V SMB - SMBJ30A
Order 'tvs unidirect 600w 30v smb - SMBJ30A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SMBJ30AFSCT-ND.
Send this link via E-Mail
Help With This Screen
