Tv - Zener Diode Circuit Protection 15V 600W Fairchild Semiconductor (VA) SMBJ15A
TVS UNIDIRECT 600W 15V SMB - SMBJ15A - Circuit Protection
| Digi-Key Part Number | SMBJ15AFSCT-ND |
1 25 100 250 500 1000 |
.43000 .33760 .23760 .16200 .12960 .10260 |
Extended Price
0.43 8.44 23.76 40.50 64.80 102.60 |
| Manufacturer Part Number | SMBJ15A | |||
| Description | TVS UNIDIRECT 600W 15V SMB | |||
| Quantity Available | 5382 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMBJ15A |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Circuit Protection |
| Package / Case | DO-214AA, SMB |
| Packaging | Cut Tape (CT) |
| Polarization | Unidirectional |
| Power (Watts) | 600W |
| Voltage - Reverse Standoff (Typ) | 15V |
| Voltage - Breakdown | 16.7V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMBJ15A SMBJ15A SMBJ15AFSCT ND SMBJ15AFSCTND SMBJ15AFSCT |
SMBJ15A Specification Sheet
TVS UNIDIRECT 600W 15V SMB - SMBJ15A (SMBJ15AFSCT-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 15V 600W Fairchild Semiconductor (VA) SMBJ15ATv - Zener Diode Circuit Protection 15V 600W Fairchild Semiconductor (VA) SMBJ15A
Order 'tvs unidirect 600w 15v smb - SMBJ15A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SMBJ15AFSCT-ND.
Tv - Zener Diode Circuit Protection 15V 600W Fairchild Semiconductor (VA) SMBJ15A
Order 'tvs unidirect 600w 15v smb - SMBJ15A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SMBJ15AFSDKR-ND.
Tv - Zener Diode Circuit Protection 15V 600W Fairchild Semiconductor SMBJ15A
Order 'tvs unidirect 600w 15v smb - SMBJ15A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMBJ15AFSTR-ND.
Tv - Zener Diode Circuit Protection 15V 600W Fairchild Semiconductor (VA) SMBJ15CA
Order 'tvs bidirect 600w 15v smb - SMBJ15CA' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SMBJ15CAFSCT-ND.
Tv - Zener Diode Circuit Protection 15V 600W Fairchild Semiconductor (VA) SMBJ15CA
Order 'tvs bidirect 600w 15v smb - SMBJ15CA' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SMBJ15CAFSDKR-ND.
Tv - Zener Diode Circuit Protection 5V 600W Fairchild Semiconductor (VA) SMBJ5V0A
Order 'tvs unidirect 600w 5v smb - SMBJ5V0A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SMBJ5V0ACT-ND.
Tv - Zener Diode Circuit Protection 5V 600W Fairchild Semiconductor (VA) SMBJ5V0A
Order 'tvs unidirect 600w 5v smb - SMBJ5V0A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SMBJ5V0ADKR-ND.
Tv - Zener Diode Circuit Protection 30V 600W Fairchild Semiconductor (VA) SMBJ30A
Order 'tvs unidirect 600w 30v smb - SMBJ30A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SMBJ30AFSCT-ND.
Tv - Zener Diode Circuit Protection 30V 600W Fairchild Semiconductor (VA) SMBJ30A
Order 'tvs unidirect 600w 30v smb - SMBJ30A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SMBJ30AFSDKR-ND.
Tv - Zener Diode Circuit Protection 12V 600W Fairchild Semiconductor (VA) SMBJ12A
Order 'tvs unidirect 600w 12v smb - SMBJ12A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SMBJ12AFSCT-ND.
Tv - Zener Diode Circuit Protection 12V 600W Fairchild Semiconductor (VA) SMBJ12A
Order 'tvs unidirect 600w 12v smb - SMBJ12A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SMBJ12AFSDKR-ND.
Tv - Zener Diode Circuit Protection 24V 600W Fairchild Semiconductor (VA) SMBJ24A
Order 'tvs unidirect 600w 24v smb - SMBJ24A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SMBJ24AFSCT-ND.
Tv - Zener Diode Circuit Protection 24V 600W Fairchild Semiconductor (VA) SMBJ24A
Order 'tvs unidirect 600w 24v smb - SMBJ24A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SMBJ24AFSDKR-ND.
Tv - Zener Diode Circuit Protection 36V 600W Fairchild Semiconductor (VA) SMBJ36A
Order 'tvs unidirect 600w 36v smb - SMBJ36A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SMBJ36AFSCT-ND.
Tv - Zener Diode Circuit Protection 36V 600W Fairchild Semiconductor (VA) SMBJ36A
Order 'tvs unidirect 600w 36v smb - SMBJ36A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SMBJ36AFSDKR-ND.
Options for Tv - Zener Diode Circuit Protection 15V 600W Fairchild Semiconductor (VA) SMBJ15A
Send this link via E-Mail
Help With This Screen
