TVS BIDIRECT 600W 12V SMB - SMBJ12CA - Circuit Protection
Tv - Zener Diode Circuit Protection 12V 600W Fairchild Semiconductor (VA) SMBJ12CA
| Digi-Key Part Number | SMBJ12CAFSDKR-ND |
1 25 100 250 500 1000 |
.43000 .34640 .23760 .17820 .13860 .11880 |
Extended Price
0.43 8.66 23.76 44.55 69.30 118.80 |
| Manufacturer Part Number | SMBJ12CA | |||
| Description | TVS BIDIRECT 600W 12V SMB | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMBJ12CA |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Circuit Protection |
| Package / Case | DO-214AA, SMB |
| Packaging | Digi-ReelĀ® |
| Polarization | Bidirectional |
| Power (Watts) | 600W |
| Voltage - Reverse Standoff (Typ) | 12V |
| Voltage - Breakdown | 13.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMBJ12CA SMBJ12CA SMBJ12CAFSDKR ND SMBJ12CAFSDKRND SMBJ12CAFSDKR |
SMBJ12CA Specification Sheet
TVS BIDIRECT 600W 12V SMB - SMBJ12CA (SMBJ12CAFSDKR-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 12V 600W Fairchild Semiconductor (VA) SMBJ12CATVS BIDIRECT 600W 12V SMB - SMBJ12CA
Order 'tvs bidirect 600w 12v smb - SMBJ12CA' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SMBJ12CAFSCT-ND.
TVS BIDIRECT 600W 12V SMB - SMBJ12CA
Order 'tvs bidirect 600w 12v smb - SMBJ12CA' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SMBJ12CAFSDKR-ND.
TVS BIDIRECT 600W 12V SMB - SMBJ12CA
Order 'tvs bidirect 600w 12v smb - SMBJ12CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SMBJ12CAFSTR-ND.
TVS UNIDIRECT 600W 12V SMB - SMBJ12A
Order 'tvs unidirect 600w 12v smb - SMBJ12A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SMBJ12AFSCT-ND.
TVS UNIDIRECT 600W 12V SMB - SMBJ12A
Order 'tvs unidirect 600w 12v smb - SMBJ12A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SMBJ12AFSDKR-ND.
TVS BIDIRECT 600W 26V SMB - SMBJ26CA
Order 'tvs bidirect 600w 26v smb - SMBJ26CA' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SMBJ26CAFSCT-ND.
TVS BIDIRECT 600W 26V SMB - SMBJ26CA
Order 'tvs bidirect 600w 26v smb - SMBJ26CA' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SMBJ26CAFSDKR-ND.
TVS BIDIRECT 600W 10V SMB - SMBJ10CA
Order 'tvs bidirect 600w 10v smb - SMBJ10CA' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SMBJ10CAFSCT-ND.
TVS BIDIRECT 600W 10V SMB - SMBJ10CA
Order 'tvs bidirect 600w 10v smb - SMBJ10CA' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SMBJ10CAFSDKR-ND.
TVS BIDIRECT 600W 15V SMB - SMBJ15CA
Order 'tvs bidirect 600w 15v smb - SMBJ15CA' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SMBJ15CAFSCT-ND.
TVS BIDIRECT 600W 15V SMB - SMBJ15CA
Order 'tvs bidirect 600w 15v smb - SMBJ15CA' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SMBJ15CAFSDKR-ND.
TVS BIDIRECT 600W 28V SMB - SMBJ28CA
Order 'tvs bidirect 600w 28v smb - SMBJ28CA' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SMBJ28CAFSCT-ND.
TVS BIDIRECT 600W 28V SMB - SMBJ28CA
Order 'tvs bidirect 600w 28v smb - SMBJ28CA' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SMBJ28CAFSDKR-ND.
TVS BIDIRECT 600W 36V SMB - SMBJ36CA
Order 'tvs bidirect 600w 36v smb - SMBJ36CA' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SMBJ36CAFSCT-ND.
TVS BIDIRECT 600W 36V SMB - SMBJ36CA
Order 'tvs bidirect 600w 36v smb - SMBJ36CA' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SMBJ36CAFSDKR-ND.
Options for Tv - Zener Diode Circuit Protection 12V 600W Fairchild Semiconductor (VA) SMBJ12CA
Send this link via E-Mail
Help With This Screen
