Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 8µA 6 V ~ 12 V RE46C140S16F
IC SMOKE DETECTOR CMOS 16-SOIC - RE46C140S16F
| Digi-Key Part Number | RE46C140S16F-ND |
1 10 25 100 |
.96000 .82000 .69000 .62000 |
Extended Price
0.96 8.20 17.25 62.00 |
| Manufacturer Part Number | RE46C140S16F | |||
| Description | IC SMOKE DETECTOR CMOS 16-SOIC | |||
| Quantity Available | 45 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RE46C140S16F |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Type | Smoke Detector |
| Interface | CMOS |
| Current - Supply | 8µA |
| Input Type | Logic |
| Output Type | Logic |
| Function | Smoke Detector |
| Number of Channels | - |
| Operating Temperature | -25°C ~ 75°C |
| Voltage - Supply | 6 V ~ 12 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RE46C140S16F RE46C140S16F |
RE46C140S16F Specification Sheet
IC SMOKE DETECTOR CMOS 16-SOIC - RE46C140S16F (RE46C140S16F-ND)
Related parts Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 8µA 6 V ~ 12 V RE46C140S16FMicrochip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 8µA 6 V ~ 12 V RE46C140S16F
Order 'ic smoke detector cmos 16-soic - RE46C140S16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C140S16F-ND.
Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tape & Reel (TR) 8µA 6 V ~ 12 V RE46C140S16TF
Order 'ic smoke detector cmos 16-soic - RE46C140S16TF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C140S16TF-ND.
Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 8µA 6 V ~ 12 V RE46C140SW16F
Order 'ic smoke detector cmos 16-soic - RE46C140SW16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C140SW16F-ND.
Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tape & Reel (TR) 8µA 6 V ~ 12 V RE46C140SW16TF
Order 'ic smoke detector cmos 16-soic - RE46C140SW16TF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C140SW16TF-ND.
Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 8µA 6 V ~ 12 V RE46C141S16F
Order 'ic smoke detector cmos 16-soic - RE46C141S16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C141S16F-ND.
Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tape & Reel (TR) 8µA 6 V ~ 12 V RE46C141S16TF
Order 'ic smoke detector cmos 16-soic - RE46C141S16TF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C141S16TF-ND.
Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 8µA 6 V ~ 12 V RE46C141SW16F
Order 'ic smoke detector cmos 16-soic - RE46C141SW16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C141SW16F-ND.
Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tape & Reel (TR) 8µA 6 V ~ 12 V RE46C141SW16TF
Order 'ic smoke detector cmos 16-soic - RE46C141SW16TF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C141SW16TF-ND.
Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 8µA 6 V ~ 12 V RE46C143S16F
Order 'ic smoke detector cmos 16-soic - RE46C143S16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C143S16F-ND.
Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tape & Reel (TR) 8µA 6 V ~ 12 V RE46C143S16TF
Order 'ic smoke detector cmos 16-soic - RE46C143S16TF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C143S16TF-ND.
Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 8µA 6 V ~ 12 V RE46C143SW16F
Order 'ic smoke detector cmos 16-soic - RE46C143SW16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C143SW16F-ND.
Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tape & Reel (TR) 8µA 6 V ~ 12 V RE46C143SW16TF
Order 'ic smoke detector cmos 16-soic - RE46C143SW16TF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C143SW16TF-ND.
Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 8µA 6 V ~ 12 V RE46C144S16F
Order 'ic smoke detector cmos 16-soic - RE46C144S16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C144S16F-ND.
Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tape & Reel (TR) 8µA 6 V ~ 12 V RE46C144S16TF
Order 'ic smoke detector cmos 16-soic - RE46C144S16TF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C144S16TF-ND.
Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 8µA 6 V ~ 12 V RE46C144SW16F
Order 'ic smoke detector cmos 16-soic - RE46C144SW16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C144SW16F-ND.
Options for Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 8µA 6 V ~ 12 V RE46C140S16F
Send this link via E-Mail
Help With This Screen
