IC SMOKE DETECTOR CMOS 16-DIP - RE46C128E16F - Integrated Circuits (ICs)
Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 9µA 6 V ~ 12 V RE46C128E16F
| Digi-Key Part Number | RE46C128E16F-ND |
1080 |
.60000 |
Extended Price
648.00 |
| Manufacturer Part Number | RE46C128E16F | |||
| Description | IC SMOKE DETECTOR CMOS 16-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RE46C128E16F |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Type | Smoke Detector |
| Interface | CMOS |
| Current - Supply | 9µA |
| Input Type | Logic |
| Output Type | Logic |
| Function | Smoke Detector |
| Number of Channels | 2 |
| Operating Temperature | -10°C ~ 60°C |
| Voltage - Supply | 6 V ~ 12 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RE46C128E16F RE46C128E16F |
RE46C128E16F Specification Sheet
IC SMOKE DETECTOR CMOS 16-DIP - RE46C128E16F (RE46C128E16F-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 9µA 6 V ~ 12 V RE46C128E16FIC SMOKE DETECTOR CMOS 16-DIP - RE46C128E16F
Order 'ic smoke detector cmos 16-dip - RE46C128E16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C128E16F-ND.
IC SMOKE DETECTOR CMOS 16-DIP - RE46C121E16F
Order 'ic smoke detector cmos 16-dip - RE46C121E16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C121E16F-ND.
IC SMOKE DETECTOR CMOS 16-DIP - RE46C122E16F
Order 'ic smoke detector cmos 16-dip - RE46C122E16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C122E16F-ND.
IC SMOKE DETECTOR CMOS 16-DIP - RE46C126E16F
Order 'ic smoke detector cmos 16-dip - RE46C126E16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C126E16F-ND.
IC SMOKE DETECTOR CMOS 16-DIP - RE46C127E16F
Order 'ic smoke detector cmos 16-dip - RE46C127E16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C127E16F-ND.
IC SMOKE DETECTOR CMOS 16-DIP - RE46C129E16F
Order 'ic smoke detector cmos 16-dip - RE46C129E16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C129E16F-ND.
IC SMOKE DETECTOR CMOS 16-DIP - RE46C140E16F
Order 'ic smoke detector cmos 16-dip - RE46C140E16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C140E16F-ND.
IC SMOKE DETECTOR CMOS 16-DIP - RE46C141E16F
Order 'ic smoke detector cmos 16-dip - RE46C141E16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C141E16F-ND.
IC SMOKE DETECTOR CMOS 16-DIP - RE46C143E16F
Order 'ic smoke detector cmos 16-dip - RE46C143E16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C143E16F-ND.
IC SMOKE DETECTOR CMOS 16-DIP - RE46C144E16F
Order 'ic smoke detector cmos 16-dip - RE46C144E16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C144E16F-ND.
IC SMOKE DETECTOR CMOS 16-DIP - RE46C145E16F
Order 'ic smoke detector cmos 16-dip - RE46C145E16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C145E16F-ND.
IC SMOKE DETECTOR CMOS 16-DIP - RE46C152E16F
Order 'ic smoke detector cmos 16-dip - RE46C152E16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C152E16F-ND.
IC SMOKE DETECTOR CMOS 16-SOIC - RE46C140S16F
Order 'ic smoke detector cmos 16-soic - RE46C140S16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C140S16F-ND.
IC SMOKE DETECTOR CMOS 16-SOIC - RE46C140S16TF
Order 'ic smoke detector cmos 16-soic - RE46C140S16TF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C140S16TF-ND.
IC SMOKE DETECTOR CMOS 16-SOIC - RE46C140SW16F
Order 'ic smoke detector cmos 16-soic - RE46C140SW16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C140SW16F-ND.
Options for Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 9µA 6 V ~ 12 V RE46C128E16F
Send this link via E-Mail
Help With This Screen
