Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 9µA Voltage RE46C121E16F
IC SMOKE DETECTOR CMOS 16-DIP - RE46C121E16F - Integrated Circuits (ICs)
| Digi-Key Part Number | RE46C121E16F-ND |
1140 |
.56000 |
Extended Price
638.40 |
| Manufacturer Part Number | RE46C121E16F | |||
| Description | IC SMOKE DETECTOR CMOS 16-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RE46C121E16F |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Type | Smoke Detector |
| Interface | CMOS |
| Current - Supply | 9µA |
| Input Type | Voltage |
| Output Type | Voltage |
| Function | Smoke Detector |
| Number of Channels | 2 |
| Operating Temperature | -10°C ~ 60°C |
| Voltage - Supply | 6 V ~ 12 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RE46C121E16F RE46C121E16F |
RE46C121E16F Specification Sheet
IC SMOKE DETECTOR CMOS 16-DIP - RE46C121E16F (RE46C121E16F-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 9µA Voltage RE46C121E16FMicrochip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 9µA Voltage RE46C121E16F
Order 'ic smoke detector cmos 16-dip - RE46C121E16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C121E16F-ND.
Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 9µA 6 V ~ 12 V RE46C122E16F
Order 'ic smoke detector cmos 16-dip - RE46C122E16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C122E16F-ND.
Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 9µA 6 V ~ 12 V RE46C126E16F
Order 'ic smoke detector cmos 16-dip - RE46C126E16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C126E16F-ND.
Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 9µA 6 V ~ 12 V RE46C127E16F
Order 'ic smoke detector cmos 16-dip - RE46C127E16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C127E16F-ND.
Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 9µA 6 V ~ 12 V RE46C128E16F
Order 'ic smoke detector cmos 16-dip - RE46C128E16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C128E16F-ND.
Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 9µA 6 V ~ 12 V RE46C129E16F
Order 'ic smoke detector cmos 16-dip - RE46C129E16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C129E16F-ND.
Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 8µA 6 V ~ 12 V RE46C140E16F
Order 'ic smoke detector cmos 16-dip - RE46C140E16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C140E16F-ND.
Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 8µA 6 V ~ 12 V RE46C141E16F
Order 'ic smoke detector cmos 16-dip - RE46C141E16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C141E16F-ND.
Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 8µA 6 V ~ 12 V RE46C143E16F
Order 'ic smoke detector cmos 16-dip - RE46C143E16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C143E16F-ND.
Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 8µA 6 V ~ 12 V RE46C144E16F
Order 'ic smoke detector cmos 16-dip - RE46C144E16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C144E16F-ND.
Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 4µA 6 V ~ 12 V RE46C145E16F
Order 'ic smoke detector cmos 16-dip - RE46C145E16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C145E16F-ND.
Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 9µA 6 V ~ 12 V RE46C152E16F
Order 'ic smoke detector cmos 16-dip - RE46C152E16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C152E16F-ND.
Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 8µA 6 V ~ 12 V RE46C140S16F
Order 'ic smoke detector cmos 16-soic - RE46C140S16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C140S16F-ND.
Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tape & Reel (TR) 8µA 6 V ~ 12 V RE46C140S16TF
Order 'ic smoke detector cmos 16-soic - RE46C140S16TF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C140S16TF-ND.
Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 8µA 6 V ~ 12 V RE46C140SW16F
Order 'ic smoke detector cmos 16-soic - RE46C140SW16F' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number RE46C140SW16F-ND.
Options for Microchip Technology Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 9µA Voltage RE46C121E16F
Send this link via E-Mail
Help With This Screen
