Fairchild Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 800µA 3 V ~ 32 V, ±1.5 V ~ 16 V LM358AMX
IC OPAMP DUAL 0-70DEG C 8-SOIC - LM358AMX - Integrated Circuits (ICs)
| Digi-Key Part Number | LM358AMXFSCT-ND |
1 25 100 250 500 1000 |
.38000 .30440 .20880 .15660 .12180 .10440 |
Extended Price
0.38 7.61 20.88 39.15 60.90 104.40 |
| Manufacturer Part Number | LM358AMX | |||
| Description | IC OPAMP DUAL 0-70DEG C 8-SOIC | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM358AMX |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 0.3 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 800µA |
| Current - Output / Channel | 30mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 32 V, ±1.5 V ~ 16 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 45nA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 2000µV |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM358AMX LM358AMX LM358AMXFSCT ND LM358AMXFSCTND LM358AMXFSCT |
LM358AMX Specification Sheet
IC OPAMP DUAL 0-70DEG C 8-SOIC - LM358AMX (LM358AMXFSCT-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 800µA 3 V ~ 32 V, ±1.5 V ~ 16 V LM358AMXFairchild Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 800µA 3 V ~ 32 V, ±1.5 V ~ 16 V LM358AMX
Order 'ic opamp dual 0-70deg c 8-soic - LM358AMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM358AMXFSTR-ND.
Fairchild Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 800µA 3 V ~ 32 V, ±1.5 V ~ 16 V LM358AMX
Order 'ic opamp dual 0-70deg c 8-soic - LM358AMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number LM358AMXFSCT-ND.
Fairchild Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 800µA 3 V ~ 32 V, ±1.5 V ~ 16 V LM358AMX
Order 'ic opamp dual 0-70deg c 8-soic - LM358AMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number LM358AMXFSDKR-ND.
Fairchild Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 800µA 3 V ~ 32 V, ±1.5 V ~ 16 V LM358AM
Order 'ic opamp dual 0-70deg c 8-soic - LM358AM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM358AMFS-ND.
Fairchild Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 800µA 3 V ~ 32 V, ±1.5 V ~ 16 V LM358M
Order 'ic opamp dual 0-70deg c 8-soic - LM358M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM358MFS-ND.
Fairchild Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 800µA 3 V ~ 32 V, ±1.5 V ~ 16 V LM358MX
Order 'ic opamp dual 0-70deg c 8-soic - LM358MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM358MXFSTR-ND.
Fairchild Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 800µA 3 V ~ 32 V, ±1.5 V ~ 16 V LM358MX
Order 'ic opamp dual 0-70deg c 8-soic - LM358MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number LM358MXFSCT-ND.
Fairchild Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 800µA 3 V ~ 32 V, ±1.5 V ~ 16 V LM358MX
Order 'ic opamp dual 0-70deg c 8-soic - LM358MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number LM358MXFSDKR-ND.
Fairchild Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 800µA 3 V ~ 32 V, ±1.5 V ~ 16 V LM358AN
Order 'ic opamp dual 0-70deg c 8-dip - LM358AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM358ANFS-ND.
Fairchild Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 800µA 3 V ~ 32 V, ±1.5 V ~ 16 V LM358N
Order 'ic opamp dual 0-70deg c 8-dip - LM358N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM358NFS-ND.
Fairchild Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 800µA 3 V ~ 26 V, ±1.5 V ~ 13 V LM2904M
Order 'ic opamp dual -40-85 c 8-soic - LM2904M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM2904MFS-ND.
Fairchild Semiconductor Comparator Integrated Circuit (ics) Differential Tube 2 V ~ 36 V, ±1 V ~ 18 V LM393AN
Order 'ic comprtr dual 0-70deg c 8-dip - LM393AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM393AN-ND.
Fairchild Semiconductor Comparator Integrated Circuit (ics) Differential Tube 2 V ~ 36 V, ±1 V ~ 18 V LM393N
Order 'ic comprtr dual 0-70deg c 8-dip - LM393N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM393NFS-ND.
Fairchild Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.5mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM324AM
Order 'ic opamp quad 0-70deg c 14-soic - LM324AM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM324AMFS-ND.
Fairchild Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM324M
Order 'ic opamp quad 0-70deg c 14-soic - LM324M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM324MFS-ND.
Options for Fairchild Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 800µA 3 V ~ 32 V, ±1.5 V ~ 16 V LM358AMX
Send this link via E-Mail
Help With This Screen
