Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551RTBU
BOX ABS 1.97"X 1.97"X .79" BLUE - 1551RTBU - Boxes, Enclosures, Racks
| Digi-Key Part Number | HM1142-ND |
1 10 100 250 500 |
1.82000 1.51700 1.40040 1.30052 1.13750 |
Extended Price
1.82 15.17 140.04 325.13 568.75 |
| Manufacturer Part Number | 1551RTBU | |||
| Description | BOX ABS 1.97"X 1.97"X .79" BLUE | |||
| Quantity Available | 53 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1551RTBU |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Translucent - Blue |
| Design | Hand Held, Cover Included |
| Features | PCB Supports |
| Material | Plastic, ABS |
| Ratings | IP54 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 1.97" L x 1.97" W x 0.79" H (50.04mm x 50.04mm x 20.07mm) |
| Thickness | 0.079" (2.01mm) |
| Weight | - |
| Container Type | Box |
| Material Flammability Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1551RTBU 1551RTBU HM1142 ND HM1142ND HM1142 |
1551RTBU Specification Sheet
BOX ABS 1.97"X 1.97"X .79" BLUE - 1551RTBU (HM1142-ND) - Boxes, Enclosures, Racks
Related parts Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551RTBUPlastic, ABS PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551RTBU
Order 'box abs 1.97"x 1.97"x .79" blue - 1551RTBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1142-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551MTBU
Order 'box abs 1.38"x 1.38"x .79" blue - 1551MTBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1136-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551PTBU
Order 'box abs 1.58"x 1.58"x .79" blue - 1551PTBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1138-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551HTBU
Order 'box abs 2.36"x 1.38"x .79" blue - 1551HTBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1144-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551KTBU
Order 'box abs 3.15"x 1.58"x .79" blue - 1551KTBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1146-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551GTBU
Order 'box abs 1.97"x 1.38"x .79" blue - 1551GTBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1140-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551FTBU
Order 'box abs 1.97"x 1.38"x .59" blue - 1551FTBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1139-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551STBU
Order 'box abs 1.97"x 1.97"x .59" blue - 1551STBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1141-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551FGY
Order 'box abs 1.97"x 1.38"x 0.59" grey - 1551FGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1130-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551SGY
Order 'box abs 1.97"x 1.97"x 0.59" grey - 1551SGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1131-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551RGY
Order 'box abs 1.97"x 1.97"x 0.79" grey - 1551RGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1132-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551NTBU
Order 'box abs 1.38"x 1.38"x .59" blue - 1551NTBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1135-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551QTBU
Order 'box abs 1.58"x 1.58"x .59" blue - 1551QTBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1137-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551JTBU
Order 'box abs 2.36"x 1.38"x .59" blue - 1551JTBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1143-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551LTBU
Order 'box abs 3.15"x 1.58"x .59" blue - 1551LTBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1145-ND.
Options for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551RTBU
Send this link via E-Mail
Help With This Screen
