BOX ABS 1.97"X 1.97"X .59" BLUE - 1551STBU - Boxes, Enclosures, Racks
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551STBU
| Digi-Key Part Number | HM1141-ND |
1 10 100 250 500 |
1.78000 1.48300 1.36960 1.27192 1.11250 |
Extended Price
1.78 14.83 136.96 317.98 556.25 |
| Manufacturer Part Number | 1551STBU | |||
| Description | BOX ABS 1.97"X 1.97"X .59" BLUE | |||
| Quantity Available | 19 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1551STBU |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Translucent - Blue |
| Design | Hand Held, Cover Included |
| Features | PCB Supports |
| Material | Plastic, ABS |
| Ratings | IP54 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 1.97" L x 1.97" W x 0.59" H (50.04mm x 50.04mm x 14.99mm) |
| Thickness | 0.079" (2.01mm) |
| Weight | - |
| Container Type | Box |
| Material Flammability Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1551STBU 1551STBU HM1141 ND HM1141ND HM1141 |
1551STBU Specification Sheet
BOX ABS 1.97"X 1.97"X .59" BLUE - 1551STBU (HM1141-ND) - Boxes, Enclosures, Racks
Related parts Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551STBUBOX ABS 1.97"X 1.97"X .59" BLUE - 1551STBU
Order 'box abs 1.97"x 1.97"x .59" blue - 1551STBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1141-ND.
BOX ABS 1.38"X 1.38"X .59" BLUE - 1551NTBU
Order 'box abs 1.38"x 1.38"x .59" blue - 1551NTBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1135-ND.
BOX ABS 1.58"X 1.58"X .59" BLUE - 1551QTBU
Order 'box abs 1.58"x 1.58"x .59" blue - 1551QTBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1137-ND.
BOX ABS 2.36"X 1.38"X .59" BLUE - 1551JTBU
Order 'box abs 2.36"x 1.38"x .59" blue - 1551JTBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1143-ND.
BOX ABS 3.15"X 1.58"X .59" BLUE - 1551LTBU
Order 'box abs 3.15"x 1.58"x .59" blue - 1551LTBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1145-ND.
BOX ABS 1.97"X 1.38"X .59" BLUE - 1551FTBU
Order 'box abs 1.97"x 1.38"x .59" blue - 1551FTBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1139-ND.
BOX ABS 1.97"X 1.38"X .79" BLUE - 1551GTBU
Order 'box abs 1.97"x 1.38"x .79" blue - 1551GTBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1140-ND.
BOX ABS 1.97"X 1.97"X .79" BLUE - 1551RTBU
Order 'box abs 1.97"x 1.97"x .79" blue - 1551RTBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1142-ND.
BOX ABS 1.97"X 1.38"X 0.59" GREY - 1551FGY
Order 'box abs 1.97"x 1.38"x 0.59" grey - 1551FGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1130-ND.
BOX ABS 1.97"X 1.97"X 0.59" GREY - 1551SGY
Order 'box abs 1.97"x 1.97"x 0.59" grey - 1551SGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1131-ND.
BOX ABS 1.97"X 1.97"X 0.79" GREY - 1551RGY
Order 'box abs 1.97"x 1.97"x 0.79" grey - 1551RGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1132-ND.
BOX ABS 1.38"X 1.38"X .79" BLUE - 1551MTBU
Order 'box abs 1.38"x 1.38"x .79" blue - 1551MTBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1136-ND.
BOX ABS 1.58"X 1.58"X .79" BLUE - 1551PTBU
Order 'box abs 1.58"x 1.58"x .79" blue - 1551PTBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1138-ND.
BOX ABS 2.36"X 1.38"X .79" BLUE - 1551HTBU
Order 'box abs 2.36"x 1.38"x .79" blue - 1551HTBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1144-ND.
BOX ABS 3.15"X 1.58"X .79" BLUE - 1551KTBU
Order 'box abs 3.15"x 1.58"x .79" blue - 1551KTBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1146-ND.
Options for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1551STBU
Send this link via E-Mail
Help With This Screen
