BOX ABS 5.71"X 4.13"X 2.36" GREY - RP1215
Plastic, ABS PCB Supports, Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box RP1215
| Digi-Key Part Number | HM1108-ND |
1 10 100 250 500 |
12.38000 10.31700 9.52590 8.84636 7.73750 |
Extended Price
12.38 103.17 952.59 2211.59 3868.75 |
| Manufacturer Part Number | RP1215 | |||
| Description | BOX ABS 5.71"X 4.13"X 2.36" GREY | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RP1215 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Split Sides |
| Features | PCB Supports, Watertight |
| Material | Plastic, ABS |
| Ratings | IP65 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 5.71" L x 4.13" W x 2.36" H (145.03mm x 104.90mm x 59.94mm) |
| Thickness | 0.098" (2.49mm) |
| Weight | - |
| Container Type | Box |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RP1215 RP1215 HM1108 ND HM1108ND HM1108 |
RP1215 Specification Sheet
BOX ABS 5.71"X 4.13"X 2.36" GREY - RP1215 (HM1108-ND)
Related parts Plastic, ABS PCB Supports, Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box RP1215BOX ABS 5.71"X 4.13"X 2.36" GREY - RP1215
Order 'box abs 5.71"x 4.13"x 2.36" grey - RP1215' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1108-ND.
BOX ABS 5.71"X 4.13"X 1.57" GREY - RP1205
Order 'box abs 5.71"x 4.13"x 1.57" grey - RP1205' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1107-ND.
BOX ABS 8.66"X 6.50"X 2.36" GREY - RP1455
Order 'box abs 8.66"x 6.50"x 2.36" grey - RP1455' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1112-ND.
BOX ABS 4.72"X 2.76"X 0.98" GREY - RH3135
Order 'box abs 4.72"x 2.76"x 0.98" grey - RH3135' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1084-ND.
BOX ABS 6.50"X 3.15"X 1.26" GREY - RH3155
Order 'box abs 6.50"x 3.15"x 1.26" grey - RH3155' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1085-ND.
BOX ABS 6.50"X 3.94"X 1.26" GREY - RH3165
Order 'box abs 6.50"x 3.94"x 1.26" grey - RH3165' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1086-ND.
BOX ABS 7.28"X 5.31"X 1.57" GREY - RH3185
Order 'box abs 7.28"x 5.31"x 1.57" grey - RH3185' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1087-ND.
BOX ABS 7.48"X 3.94"X 1.57" GREY - RH3195
Order 'box abs 7.48"x 3.94"x 1.57" grey - RH3195' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1088-ND.
BOX ABS 5.12"X 3.94"X 1.18" GREY - RM2015S
Order 'box abs 5.12"x 3.94"x 1.18" grey - RM2015S' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1093-ND.
BOX ABS 5.12"X 3.94"X 1.97" GREY - RM2015M
Order 'box abs 5.12"x 3.94"x 1.97" grey - RM2015M' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1094-ND.
BOX ABS 5.12"X 3.94"X 2.76" GREY - RM2015L
Order 'box abs 5.12"x 3.94"x 2.76" grey - RM2015L' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1095-ND.
BOX ABS 7.48"X 5.51"X 1.18" GREY - RM2055S
Order 'box abs 7.48"x 5.51"x 1.18" grey - RM2055S' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1096-ND.
BOX ABS 7.48"X 5.51"X 1.97" GREY - RM2055M
Order 'box abs 7.48"x 5.51"x 1.97" grey - RM2055M' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1097-ND.
BOX ABS 7.48"X 5.51"X 2.76" GREY - RM2055L
Order 'box abs 7.48"x 5.51"x 2.76" grey - RM2055L' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1098-ND.
BOX ABS 9.84"X 7.09"X 1.97" GREY - RM2095S
Order 'box abs 9.84"x 7.09"x 1.97" grey - RM2095S' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1099-ND.
Options for Plastic, ABS PCB Supports, Watertight Box Boxes, Enclosures, Rack Hammond Manufacturing Box RP1215
Send this link via E-Mail
Help With This Screen
