BOX ABS 5.12"X 3.94"X 1.18" GREY - RM2015S
| Digi-Key Part Number | HM1093-ND |
1 10 100 250 500 |
4.30000 3.58300 3.30870 3.07264 2.68750 |
Extended Price
4.30 35.83 330.87 768.16 1343.75 |
| Manufacturer Part Number | RM2015S | |||
| Description | BOX ABS 5.12"X 3.94"X 1.18" GREY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RM2015S |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Split Sides and End Panel(s) |
| Features | PCB Supports |
| Material | Plastic, ABS |
| Ratings | IP43 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 5.12" L x 3.94" W x 1.18" H (130.05mm x 100.08mm x 29.97mm) |
| Thickness | - |
| Weight | - |
| Container Type | Box |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RM2015S RM2015S HM1093 ND HM1093ND HM1093 |
RM2015S Specification Sheet
BOX ABS 5.12"X 3.94"X 1.18" GREY - RM2015S (HM1093-ND)
Related parts :BOX ABS 5.12"X 3.94"X 1.18" GREY - RM2015S
Order 'box abs 5.12"x 3.94"x 1.18" grey - RM2015S' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1093-ND.
BOX ABS 5.12"X 3.94"X 1.97" GREY - RM2015M
Order 'box abs 5.12"x 3.94"x 1.97" grey - RM2015M' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1094-ND.
BOX ABS 5.12"X 3.94"X 2.76" GREY - RM2015L
Order 'box abs 5.12"x 3.94"x 2.76" grey - RM2015L' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1095-ND.
BOX ABS 6.50"X 3.94"X 1.26" GREY - RH3165
Order 'box abs 6.50"x 3.94"x 1.26" grey - RH3165' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1086-ND.
BOX ABS 7.48"X 3.94"X 1.57" GREY - RH3195
Order 'box abs 7.48"x 3.94"x 1.57" grey - RH3195' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1088-ND.
BOX ABS 7.48"X 5.51"X 1.18" GREY - RM2055S
Order 'box abs 7.48"x 5.51"x 1.18" grey - RM2055S' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1096-ND.
BOX ABS W/DOOR 4.72X 2.76X 1.18" - RH3055
Order 'box abs w/door 4.72x 2.76x 1.18" - RH3055' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1091-ND.
BOX ABS W/DOOR 4.72X 2.76X 1.18" - RH3045
Order 'box abs w/door 4.72x 2.76x 1.18" - RH3045' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1092-ND.
BOX ABS 4.72"X 2.76"X 0.98" GREY - RH3135
Order 'box abs 4.72"x 2.76"x 0.98" grey - RH3135' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1084-ND.
BOX ABS 6.50"X 3.15"X 1.26" GREY - RH3155
Order 'box abs 6.50"x 3.15"x 1.26" grey - RH3155' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1085-ND.
BOX ABS 7.28"X 5.31"X 1.57" GREY - RH3185
Order 'box abs 7.28"x 5.31"x 1.57" grey - RH3185' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1087-ND.
BOX ABS 7.48"X 5.51"X 1.97" GREY - RM2055M
Order 'box abs 7.48"x 5.51"x 1.97" grey - RM2055M' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1097-ND.
BOX ABS 7.48"X 5.51"X 2.76" GREY - RM2055L
Order 'box abs 7.48"x 5.51"x 2.76" grey - RM2055L' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1098-ND.
BOX ABS 9.84"X 7.09"X 1.97" GREY - RM2095S
Order 'box abs 9.84"x 7.09"x 1.97" grey - RM2095S' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1099-ND.
BOX ABS 9.84"X 7.09"X 2.95" GREY - RM2095M
Order 'box abs 9.84"x 7.09"x 2.95" grey - RM2095M' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1100-ND.
Send this link via E-Mail
Help With This Screen
