BOX W/LID ABS 6 X 3.25X 1.8" BLK - 1591XXDBK - Boxes, Enclosures, Racks
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1591XXDBK
| Digi-Key Part Number | HM1044-ND |
1 10 100 250 500 |
10.24000 8.53300 7.87930 7.31720 6.40000 |
Extended Price
10.24 85.33 787.93 1829.30 3200.00 |
| Manufacturer Part Number | 1591XXDBK | |||
| Description | BOX W/LID ABS 6 X 3.25X 1.8" BLK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1591XXDBK |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Cover Included |
| Features | PCB Supports |
| Material | Plastic, ABS |
| Ratings | IP54 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 6.0" L x 3.2" W x 1.8" H (152.40mm x 81.28mm x 45.72mm) |
| Thickness | 0.058" (1.47mm) |
| Weight | - |
| Container Type | Box |
| Material Flammability Rating | UL94-V0 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1591XXDBK 1591XXDBK HM1044 ND HM1044ND HM1044 |
1591XXDBK Specification Sheet
BOX W/LID ABS 6 X 3.25X 1.8" BLK - 1591XXDBK (HM1044-ND) - Boxes, Enclosures, Racks
Related parts Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1591XXDBKBOX W/LID ABS 6 X 3.25X 1.8" BLK - 1591XXDBK
Order 'box w/lid abs 6 x 3.25x 1.8" blk - 1591XXDBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1044-ND.
BOX W/LID ABS 6 X 3.2X 1.8" GRY - 1591XXDGY
Order 'box w/lid abs 6 x 3.2x 1.8" gry - 1591XXDGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1045-ND.
BOX W/LID ABS BLK 4.8X3.2X2.2 - 1591XXTSBK
Order 'box w/lid abs blk 4.8x3.2x2.2 - 1591XXTSBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591XXTSBK-ND.
BOX W/LID ABS BLK 4.72X3.7X2.07" - 1591CFLBK
Order 'box w/lid abs blk 4.72x3.7x2.07" - 1591CFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM851-ND.
BOX W/LID ABS BLACK 5.9X3.2X1.8" - 1591DFLBK
Order 'box w/lid abs black 5.9x3.2x1.8" - 1591DFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM856-ND.
BOX W/LID ABS BLK 8.7"X5.9"X2.3" - 1591XXFSFLBK
Order 'box w/lid abs blk 8.7"x5.9"x2.3" - 1591XXFSFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591XXFSFLBK-ND.
BOX W/LID ABS 3.9 X 2 X 0.8" BLK - 1591XXABK
Order 'box w/lid abs 3.9 x 2 x 0.8" blk - 1591XXABK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1036-ND.
BOX W/LID ABS 4.4X 2.5X 1.1" BLK - 1591XXBBK
Order 'box w/lid abs 4.4x 2.5x 1.1" blk - 1591XXBBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1038-ND.
BOX W/LID ABS 4.7X 2.6X 1.4" BLK - 1591XXCBK
Order 'box w/lid abs 4.7x 2.6x 1.4" blk - 1591XXCBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1040-ND.
BOX W/LID ABS 4.8X 3.2X 2.2" BLK - 1591XXTBK
Order 'box w/lid abs 4.8x 3.2x 2.2" blk - 1591XXTBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1042-ND.
BOX W/LID ABS 7.6X4.4 X 2.2" BLK - 1591XXEBK
Order 'box w/lid abs 7.6x4.4 x 2.2" blk - 1591XXEBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1046-ND.
BOX W/LID ABS 8.7X 5.9X 2.3" BLK - 1591XXFBK
Order 'box w/lid abs 8.7x 5.9x 2.3" blk - 1591XXFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1048-ND.
BOX W/LID ABS 6.0 X3.2 X1.8" BLU - 1591XXDTBU
Order 'box w/lid abs 6.0 x3.2 x1.8" blu - 1591XXDTBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1055-ND.
BOX W/LID ABS 3.4X2.2X1.4" BLACK - 1591XXLBK
Order 'box w/lid abs 3.4x2.2x1.4" black - 1591XXLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1168-ND.
BOX W/LID ABS BLACK 3.3X2.2X1.4" - 1591LFLBK
Order 'box w/lid abs black 3.3x2.2x1.4" - 1591LFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM847-ND.
Options for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Hammond Manufacturing Box 1591XXDBK
Send this link via E-Mail
Help With This Screen
