BOX W/LID ABS 4.8X 3.2X 2.2" BLK - 1591XXTBK - Boxes, Enclosures, Racks
| Digi-Key Part Number | HM1042-ND |
1 10 100 250 500 |
9.68000 8.06700 7.44840 6.91704 6.05000 |
Extended Price
9.68 80.67 744.84 1729.26 3025.00 |
| Manufacturer Part Number | 1591XXTBK | |||
| Description | BOX W/LID ABS 4.8X 3.2X 2.2" BLK | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1591XXTBK |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Cover Included |
| Features | PCB Supports |
| Material | Plastic, ABS |
| Ratings | IP54 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 4.8" L x 3.2" W x 2.2" H (121.92mm x 81.28mm x 55.88mm) |
| Thickness | 0.058" (1.47mm) |
| Weight | - |
| Container Type | Box |
| Material Flammability Rating | UL94-V0 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1591XXTBK 1591XXTBK HM1042 ND HM1042ND HM1042 |
1591XXTBK Specification Sheet
BOX W/LID ABS 4.8X 3.2X 2.2" BLK - 1591XXTBK (HM1042-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX W/LID ABS 4.8X 3.2X 2.2" BLK - 1591XXTBK
Order 'box w/lid abs 4.8x 3.2x 2.2" blk - 1591XXTBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1042-ND.
BOX W/LID ABS 4.8X 3.2X 2.2" GRY - 1591XXTGY
Order 'box w/lid abs 4.8x 3.2x 2.2" gry - 1591XXTGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1043-ND.
BOX W/LID ABS 7.6X4.4 X 2.2" BLK - 1591XXEBK
Order 'box w/lid abs 7.6x4.4 x 2.2" blk - 1591XXEBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1046-ND.
BOX W/LID ABS 7.6X4.4 X 2.2" GRY - 1591XXEGY
Order 'box w/lid abs 7.6x4.4 x 2.2" gry - 1591XXEGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1047-ND.
BOX W/LID ABS 7.6X4.4 X 2.2" BLU - 1591XXETBU
Order 'box w/lid abs 7.6x4.4 x 2.2" blu - 1591XXETBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1056-ND.
BOX W/LID ABS 4.4X 2.5X 1.1" BLK - 1591XXBBK
Order 'box w/lid abs 4.4x 2.5x 1.1" blk - 1591XXBBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1038-ND.
BOX W/LID ABS 4.7X 2.6X 1.4" BLK - 1591XXCBK
Order 'box w/lid abs 4.7x 2.6x 1.4" blk - 1591XXCBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1040-ND.
BOX W/LID ABS 8.7X 5.9X 2.3" BLK - 1591XXFBK
Order 'box w/lid abs 8.7x 5.9x 2.3" blk - 1591XXFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1048-ND.
BOX ABS 3.3" X 2.2" BLK SHIELDED - 1591RLBK
Order 'box abs 3.3" x 2.2" blk shielded - 1591RLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591RLBK-ND.
BOX W/LID ABS BLK 4.8X3.2X2.2 - 1591XXTSBK
Order 'box w/lid abs blk 4.8x3.2x2.2 - 1591XXTSBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591XXTSBK-ND.
BOX W/LID ABS 3.4X2.2X1.4" BLACK - 1591XXLBK
Order 'box w/lid abs 3.4x2.2x1.4" black - 1591XXLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1168-ND.
BOX WATRTGHT ABS 3.2" X 2.2" BLK - 1594BWBK
Order 'box watrtght abs 3.2" x 2.2" blk - 1594BWBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1594BWBK-ND.
BOX ABS 3.2" X 2.2" BLK SHIELDED - 1594RBBK
Order 'box abs 3.2" x 2.2" blk shielded - 1594RBBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1594RBBK-ND.
BOX W/LID ABS BLACK 3.3X2.2X1.4" - 1591LFLBK
Order 'box w/lid abs black 3.3x2.2x1.4" - 1591LFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM847-ND.
BOX W/LID ABS BLACK 3.3X2.2X0.8" - 1591MFLBK
Order 'box w/lid abs black 3.3x2.2x0.8" - 1591MFLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM848-ND.
Send this link via E-Mail
Help With This Screen
