DIODE BRIDGE 800V 1.5A 4-SDIP - DF08S - Discrete Semiconductor Products
| Digi-Key Part Number | DF08SCT-ND |
1 25 100 250 500 |
.41000 .32400 .24300 .17012 .13446 |
Extended Price
0.41 8.10 24.30 42.53 67.23 |
| Manufacturer Part Number | DF08S | |||
| Description | DIODE BRIDGE 800V 1.5A 4-SDIP | |||
| Quantity Available | 966 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF08S |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Single Phase |
| Package / Case | 4-SDIP (6.35mm Width) |
| Packaging | Cut Tape (CT) |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Current - DC Forward (If) | 1.5A |
| Voltage - Peak Reverse (Max) | 800V |
| Mounting Type | Surface Mount |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF08S DF08S DF08SCT ND DF08SCTND DF08SCT |
DF08S Specification Sheet
DIODE BRIDGE 800V 1.5A 4-SDIP - DF08S (DF08SCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE BRIDGE 800V 1.5A 4-SDIP - DF08S
Order 'diode bridge 800v 1.5a 4-sdip - DF08S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF08SCT-ND.
DIODE BRIDGE 800V 1.5A 4-SDIP - DF08S
Order 'diode bridge 800v 1.5a 4-sdip - DF08S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF08SDKR-ND.
DIODE BRIDGE 800V 1.5A 4-SDIP - DF08S
Order 'diode bridge 800v 1.5a 4-sdip - DF08S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DF08STR-ND.
DIODE BRIDGE 200V 1.5A 4-SDIP - DF02S
Order 'diode bridge 200v 1.5a 4-sdip - DF02S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF02SCT-ND.
DIODE BRIDGE 200V 1.5A 4-SDIP - DF02S
Order 'diode bridge 200v 1.5a 4-sdip - DF02S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF02SDKR-ND.
DIODE BRIDGE 50V 1.5A 4-SDIP - DF005S
Order 'diode bridge 50v 1.5a 4-sdip - DF005S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF005SCT-ND.
DIODE BRIDGE 50V 1.5A 4-SDIP - DF005S
Order 'diode bridge 50v 1.5a 4-sdip - DF005S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF005SDKR-ND.
DIODE BRIDGE 50V 1.5A 4-SDIP - DF005S
Order 'diode bridge 50v 1.5a 4-sdip - DF005S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DF005STR-ND.
DIODE BRIDGE 200V 1.5A 4-SDIP - DF02S
Order 'diode bridge 200v 1.5a 4-sdip - DF02S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DF02STR-ND.
DIODE BRIDGE 800V 1.5A 4DIP - DF08M
Order 'diode bridge 800v 1.5a 4dip - DF08M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DF08M-ND.
IC RECT BRIDGE 100V 1.5A 4SDIP - DF01S
Order 'ic rect bridge 100v 1.5a 4sdip - DF01S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF01SCT-ND.
DIODE BRIDGE 200V 1.5A 4-DIP - DF02M
Order 'diode bridge 200v 1.5a 4-dip - DF02M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DF02M-ND.
IC RECT BRIDGE 400V 1.5A 4SDIP - DF04S
Order 'ic rect bridge 400v 1.5a 4sdip - DF04S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF04SCT-ND.
DIODE BRIDGE 600V 1.5A 4-DIP - DF06M
Order 'diode bridge 600v 1.5a 4-dip - DF06M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DF06M-ND.
DIODE BRIDGE 600V 1.5A 4SDIP - DF06S
Order 'diode bridge 600v 1.5a 4sdip - DF06S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DF06S-ND.
Send this link via E-Mail
Help With This Screen
