Bridge Rectifier Discrete Semiconductor Product 1.5A 50V Fairchild Semiconductor (VA) Single Phase DF005S
DIODE BRIDGE 50V 1.5A 4-SDIP - DF005S - Discrete Semiconductor Products
| Digi-Key Part Number | DF005SDKR-ND |
1 25 100 250 500 |
.49000 .39360 .27000 .20252 .15750 |
Extended Price
0.49 9.84 27.00 50.63 78.75 |
| Manufacturer Part Number | DF005S | |||
| Description | DIODE BRIDGE 50V 1.5A 4-SDIP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF005S |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Single Phase |
| Package / Case | 4-SDIP (6.35mm Width) |
| Packaging | Digi-ReelĀ® |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Current - DC Forward (If) | 1.5A |
| Voltage - Peak Reverse (Max) | 50V |
| Mounting Type | Surface Mount |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF005S DF005S DF005SDKR ND DF005SDKRND DF005SDKR |
DF005S Specification Sheet
DIODE BRIDGE 50V 1.5A 4-SDIP - DF005S (DF005SDKR-ND) - Discrete Semiconductor Products
Related parts Bridge Rectifier Discrete Semiconductor Product 1.5A 50V Fairchild Semiconductor (VA) Single Phase DF005SBridge Rectifier Discrete Semiconductor Product 1.5A 50V Fairchild Semiconductor (VA) Single Phase DF005S
Order 'diode bridge 50v 1.5a 4-sdip - DF005S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF005SCT-ND.
Bridge Rectifier Discrete Semiconductor Product 1.5A 50V Fairchild Semiconductor (VA) Single Phase DF005S
Order 'diode bridge 50v 1.5a 4-sdip - DF005S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF005SDKR-ND.
Bridge Rectifier Discrete Semiconductor Product 1.5A 50V Fairchild Semiconductor Single Phase DF005S
Order 'diode bridge 50v 1.5a 4-sdip - DF005S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DF005STR-ND.
Bridge Rectifier Discrete Semiconductor Product 1.5A 200V Fairchild Semiconductor (VA) Single Phase DF02S
Order 'diode bridge 200v 1.5a 4-sdip - DF02S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF02SCT-ND.
Bridge Rectifier Discrete Semiconductor Product 1.5A 200V Fairchild Semiconductor (VA) Single Phase DF02S
Order 'diode bridge 200v 1.5a 4-sdip - DF02S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF02SDKR-ND.
Bridge Rectifier Discrete Semiconductor Product 1.5A 800V Fairchild Semiconductor (VA) Single Phase DF08S
Order 'diode bridge 800v 1.5a 4-sdip - DF08S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF08SCT-ND.
Bridge Rectifier Discrete Semiconductor Product 1.5A 800V Fairchild Semiconductor (VA) Single Phase DF08S
Order 'diode bridge 800v 1.5a 4-sdip - DF08S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF08SDKR-ND.
Bridge Rectifier Discrete Semiconductor Product 1.5A 200V Fairchild Semiconductor Single Phase DF02S
Order 'diode bridge 200v 1.5a 4-sdip - DF02S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DF02STR-ND.
Bridge Rectifier Discrete Semiconductor Product 1.5A 800V Fairchild Semiconductor Single Phase DF08S
Order 'diode bridge 800v 1.5a 4-sdip - DF08S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DF08STR-ND.
Bridge Rectifier Discrete Semiconductor Product 1.5A 100V Fairchild Semiconductor (VA) Single Phase DF01S
Order 'ic rect bridge 100v 1.5a 4sdip - DF01S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF01SCT-ND.
Bridge Rectifier Discrete Semiconductor Product 1.5A 400V Fairchild Semiconductor (VA) Single Phase DF04S
Order 'ic rect bridge 400v 1.5a 4sdip - DF04S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF04SCT-ND.
Bridge Rectifier Discrete Semiconductor Product 1.5A 1000V Fairchild Semiconductor (VA) Single Phase DF10S
Order 'ic rect bridge 1000v 1.5a 4sdip - DF10S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF10SCT-ND.
Bridge Rectifier Discrete Semiconductor Product 1.5A 100V Fairchild Semiconductor (VA) Single Phase DF01S
Order 'ic rect bridge 100v 1.5a 4sdip - DF01S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF01SDKR-ND.
Bridge Rectifier Discrete Semiconductor Product 1.5A 400V Fairchild Semiconductor (VA) Single Phase DF04S
Order 'ic rect bridge 400v 1.5a 4sdip - DF04S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF04SDKR-ND.
Bridge Rectifier Discrete Semiconductor Product 1.5A 1000V Fairchild Semiconductor (VA) Single Phase DF10S
Order 'ic rect bridge 1000v 1.5a 4sdip - DF10S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number DF10SDKR-ND.
Options for Bridge Rectifier Discrete Semiconductor Product 1.5A 50V Fairchild Semiconductor (VA) Single Phase DF005S
Send this link via E-Mail
Help With This Screen
