Copal Electronics Inc 200 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT9EX201
POT 200 OHM SQ CERMET SIDE - CT9EX201
| Digi-Key Part Number | CT9EX201-ND |
100 |
1.45700 |
Extended Price
145.70 |
| Manufacturer Part Number | CT9EX201 | |||
| Description | POT 200 OHM SQ CERMET SIDE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CT9EX201 |
| Vendor | Copal Electronics Inc |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 200 |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | 18 |
| Package / Case | Square - 0.378" L x 0.217" W x 0.378" H (9.60mm x 5.50mm x 9.60mm) |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | Linear |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CT9EX201 CT9EX201 |
CT9EX201 Specification Sheet
POT 200 OHM SQ CERMET SIDE - CT9EX201 (CT9EX201-ND)
Related parts Copal Electronics Inc 200 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT9EX201Copal Electronics Inc 200 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT9EX201
Order 'pot 200 ohm sq cermet side - CT9EX201' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT9EX201-ND.
Copal Electronics Inc 200 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT94EX201
Order 'pot 200 ohm sq cermet side - CT94EX201' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EX201-ND.
Copal Electronics Inc 200 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT94EZ201
Order 'pot 200 ohm sq cermet side - CT94EZ201' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT94EZ201-ND.
Copal Electronics Inc 200 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT9EP201
Order 'pot 200 ohm sq cermet side - CT9EP201' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT9EP201-ND.
Copal Electronics Inc 200 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn CT6EH201
Order 'pot 200 ohm single cermet side - CT6EH201' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6EH201-ND.
Copal Electronics Inc 200 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn CT6EN201
Order 'pot 200 ohm single cermet side - CT6EN201' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6EN201-ND.
Copal Electronics Inc 200 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn CT6ES201
Order 'pot 200 ohm single cermet side - CT6ES201' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6ES201-ND.
Copal Electronics Inc 200 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn CT6ETH201
Order 'pot 200 ohm single cermet side - CT6ETH201' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6ETH201-ND.
Copal Electronics Inc 200 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn CT6EX201
Order 'pot 200 ohm 6mm cermet side - CT6EX201' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number CT6EX201-ND.
Copal Electronics Inc 200 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn FT63EH201
Order 'pot 200 ohm single cermet side - FT63EH201' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number FT63EH201-ND.
Copal Electronics Inc 200 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn FT63EN201
Order 'pot 200 ohm single cermet side - FT63EN201' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number FT63EN201-ND.
Copal Electronics Inc 200 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn FT63ES201
Order 'pot 200 ohm single cermet side - FT63ES201' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number FT63ES201-ND.
Copal Electronics Inc 200 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn FT63ETH201
Order 'pot 200 ohm single cermet side - FT63ETH201' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number FT63ETH201-ND.
Copal Electronics Inc 200 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn FT63EX201
Order 'pot 200 ohm single cermet side - FT63EX201' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number FT63EX201-ND.
Copal Electronics Inc 200 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn RJ13S201
Order 'pot 200 ohm single cermet side - RJ13S201' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number RJ13S201-ND.
Options for Copal Electronics Inc 200 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 18 Turn CT9EX201
Send this link via E-Mail
Help With This Screen
