IC LED DRIVER LINEAR 24-QSOP - TLC59025IDBQR
Texas Instruments (VA) Led Driver Integrated Circuit (ics) Linear (Serial Interface) Cut Tape (CT) 45mA 3.3 V ~ 5.5 V TLC59025IDBQR
| Digi-Key Part Number | 296-24830-1-ND |
1 25 100 250 500 1000 |
1.38000 1.10000 .82500 .77000 .74250 .71500 |
Extended Price
1.38 27.50 82.50 192.50 371.25 715.00 |
| Manufacturer Part Number | TLC59025IDBQR | |||
| Description | IC LED DRIVER LINEAR 24-QSOP | |||
| Quantity Available | 102 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC59025IDBQR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 24-QSOP |
| Packaging | Cut Tape (CT) |
| Current - Output / Channel | 45mA |
| Number of Outputs | 16 |
| Type | Linear (Serial Interface) |
| Voltage - Supply | 3.3 V ~ 5.5 V |
| Voltage - Output | 17V |
| Topology | Smart |
| Frequency | 30MHz |
| Operating Temperature | -40°C ~ 85°C |
| Efficiency | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC59025IDBQR TLC59025IDBQR 296 24830 1 ND 296248301ND 296-24830-1 |
TLC59025IDBQR Specification Sheet
IC LED DRIVER LINEAR 24-QSOP - TLC59025IDBQR (296-24830-1-ND)
Related parts Texas Instruments (VA) Led Driver Integrated Circuit (ics) Linear (Serial Interface) Cut Tape (CT) 45mA 3.3 V ~ 5.5 V TLC59025IDBQRIC LED DRIVER LINEAR 24-QSOP - TLC59025IDBQR
Order 'ic led driver linear 24-qsop - TLC59025IDBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24830-1-ND.
IC LED DRIVER LINEAR 24-QSOP - TLC59025IDBQR
Order 'ic led driver linear 24-qsop - TLC59025IDBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24830-6-ND.
IC LED DRIVER LINEAR 24-QSOP - TLC5928DBQR
Order 'ic led driver linear 24-qsop - TLC5928DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23653-1-ND.
IC LED DRIVER LINEAR 24-QSOP - TLC5928DBQR
Order 'ic led driver linear 24-qsop - TLC5928DBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23653-6-ND.
IC LED DRIVER LINEAR 24-QSOP - TLC5925IDBQR
Order 'ic led driver linear 24-qsop - TLC5925IDBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23916-1-ND.
IC LED DRIVER LINEAR 24-QSOP - TLC5925IDBQR
Order 'ic led driver linear 24-qsop - TLC5925IDBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23916-6-ND.
IC LED DRIVER LINEAR 24-QSOP - TLC5926IDBQR
Order 'ic led driver linear 24-qsop - TLC5926IDBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24760-1-ND.
IC LED DRIVER LINEAR 24-QSOP - TLC5926IDBQR
Order 'ic led driver linear 24-qsop - TLC5926IDBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24760-6-ND.
IC LED DRIVER LINEAR 24-QSOP - TLC5927IDBQR
Order 'ic led driver linear 24-qsop - TLC5927IDBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24762-1-ND.
IC LED DRIVER LINEAR 24-QSOP - TLC5927IDBQR
Order 'ic led driver linear 24-qsop - TLC5927IDBQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24762-6-ND.
IC LED DRIVER LINEAR 24-QSOP - TLC59025IDBQR
Order 'ic led driver linear 24-qsop - TLC59025IDBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24830-2-ND.
IC LED DRIVER LINEAR 24-QSOP - TLC5926IDBQR
Order 'ic led driver linear 24-qsop - TLC5926IDBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24760-2-ND.
IC LED DRIVER LINEAR 24-QSOP - TLC5926IDBQRG4
Order 'ic led driver linear 24-qsop - TLC5926IDBQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5926IDBQRG4-ND.
IC LED DRIVER LINEAR 24-QSOP - TLC5927IDBQR
Order 'ic led driver linear 24-qsop - TLC5927IDBQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24762-2-ND.
IC LED DRIVER LINEAR 24-QSOP - TLC5927IDBQRG4
Order 'ic led driver linear 24-qsop - TLC5927IDBQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5927IDBQRG4-ND.
Options for Texas Instruments (VA) Led Driver Integrated Circuit (ics) Linear (Serial Interface) Cut Tape (CT) 45mA 3.3 V ~ 5.5 V TLC59025IDBQR
Send this link via E-Mail
Help With This Screen
