RES .006 OHM 3/4W 5% 1206 SMD - PMR18EZPJU6L0 - Resistors
| Digi-Key Part Number | RHM.006AMCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PMR18EZPJU6L0 | |||
| Description | RES .006 OHM 3/4W 5% 1206 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PMR18EZPJU6L0 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.006 |
| Power (Watts) | 0.75W, 3/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thick Film |
| Temperature Coefficient | ±150ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PMR18EZPJU6L0 PMR18EZPJU6L0 RHM 006AMCT ND RHM006AMCTND RHM.006AMCT |
PMR18EZPJU6L0 Specification Sheet
RES .006 OHM 3/4W 5% 1206 SMD - PMR18EZPJU6L0 (RHM.006AMCT-ND) - Resistors
Related parts Resistors :RES .006 OHM 3/4W 5% 1206 SMD - PMR18EZPJU6L0
Order 'res .006 ohm 3/4w 5% 1206 smd - PMR18EZPJU6L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.006AMCT-ND.
RES .006 OHM 3/4W 5% 1206 SMD - PMR18EZPJU6L0
Order 'res .006 ohm 3/4w 5% 1206 smd - PMR18EZPJU6L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.006AMDKR-ND.
RES .006 OHM 3/4W 5% 1206 SMD - PMR18EZPJU6L0
Order 'res .006 ohm 3/4w 5% 1206 smd - PMR18EZPJU6L0' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM.006AMTR-ND.
RES .002 OHM 3/4W 5% 1206 SMD - PMR18EZPJV2L0
Order 'res .002 ohm 3/4w 5% 1206 smd - PMR18EZPJV2L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.002AMCT-ND.
RES .002 OHM 3/4W 5% 1206 SMD - PMR18EZPJV2L0
Order 'res .002 ohm 3/4w 5% 1206 smd - PMR18EZPJV2L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.002AMDKR-ND.
RES .002 OHM 3/4W 5% 1206 SMD - PMR18EZPJV2L0
Order 'res .002 ohm 3/4w 5% 1206 smd - PMR18EZPJV2L0' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM.002AMTR-ND.
RES .003 OHM 3/4W 5% 1206 SMD - PMR18EZPJV3L0
Order 'res .003 ohm 3/4w 5% 1206 smd - PMR18EZPJV3L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.003AMCT-ND.
RES .003 OHM 3/4W 5% 1206 SMD - PMR18EZPJV3L0
Order 'res .003 ohm 3/4w 5% 1206 smd - PMR18EZPJV3L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.003AMDKR-ND.
RES .003 OHM 3/4W 5% 1206 SMD - PMR18EZPJV3L0
Order 'res .003 ohm 3/4w 5% 1206 smd - PMR18EZPJV3L0' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM.003AMTR-ND.
RES .004 OHM 3/4W 5% 1206 SMD - PMR18EZPJV4L0
Order 'res .004 ohm 3/4w 5% 1206 smd - PMR18EZPJV4L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.004AMCT-ND.
RES .004 OHM 3/4W 5% 1206 SMD - PMR18EZPJV4L0
Order 'res .004 ohm 3/4w 5% 1206 smd - PMR18EZPJV4L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.004AMDKR-ND.
RES .004 OHM 3/4W 5% 1206 SMD - PMR18EZPJV4L0
Order 'res .004 ohm 3/4w 5% 1206 smd - PMR18EZPJV4L0' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM.004AMTR-ND.
RES .005 OHM 3/4W 5% 1206 SMD - PMR18EZPJU5L0
Order 'res .005 ohm 3/4w 5% 1206 smd - PMR18EZPJU5L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.005AMCT-ND.
RES .005 OHM 3/4W 5% 1206 SMD - PMR18EZPJU5L0
Order 'res .005 ohm 3/4w 5% 1206 smd - PMR18EZPJU5L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.005AMDKR-ND.
RES .005 OHM 3/4W 5% 1206 SMD - PMR18EZPJU5L0
Order 'res .005 ohm 3/4w 5% 1206 smd - PMR18EZPJU5L0' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM.005AMTR-ND.
Send this link via E-Mail
Help With This Screen
