Roving Networks Inc Rf Accessory RN-UFL-SMA6
CABLE COAX W/UFL SMA CONN 6" - RN-UFL-SMA6 - RF and RFID
| Digi-Key Part Number | 740-1031-ND |
1 10 25 50 |
5.00000 4.20000 4.05000 3.90000 |
Extended Price
5.00 42.00 101.25 195.00 |
| Manufacturer Part Number | RN-UFL-SMA6 | |||
| Description | CABLE COAX W/UFL SMA CONN 6" | |||
| Quantity Available | 85 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RN-UFL-SMA6 |
| Vendor | Roving Networks Inc |
| Category | RF and RFID |
| Accessory Type | Adapter Cable |
| For Use With/Related Products | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RN UFL SMA6 RNUFLSMA6 740 1031 ND 7401031ND 740-1031 |
RN-UFL-SMA6 Specification Sheet
CABLE COAX W/UFL SMA CONN 6" - RN-UFL-SMA6 (740-1031-ND) - RF and RFID
Related parts Roving Networks Inc Rf Accessory RN-UFL-SMA6Roving Networks Inc Rf Accessory RN-UFL-SMA6
Order 'cable coax w/ufl sma conn 6" - RN-UFL-SMA6' online from Digi-Key. Manufactured by Roving Networks Inc. Digi-Key part number 740-1031-ND.
H.FL Female to SMA Female Coaxial, Rf Cable Assembly 6.0" (152.4mm) Shielded KSM Electronics Inc. KSM-1193-06-SMAJ
Order 'assy cable h.fl/sma jack 6" - KSM-1193-06-SMAJ' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number KSM-1193-06-SMAJ-ND.
Tyco Electronics Crimper Tool RF, Coax Pneumatic Crimper SMA Connector, Military, 174 RG/6, 58 RG/6 220061-1
Order 'daht sma - 220061-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24785-ND.
Paladin Tools Crimper Tool RF, Coax Hex Crimp SMA, SMB Mini-59 BNC, TNC and Mini-UHF Connectors 1363
Order 'tool crimper rg174/79/nt735 - 1363' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1363-ND.
Paladin Tools Crimper Tool RF, Coax BNC, TNC, SMA Wire Size, RG58, 59 4302
Order 'kit broadcast pack w/accessories - 4302' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 4302-ND.
Optical - Photo Detectors - Photodiodes PHOTODIODE FIBER OPTIC SMA CONN - PDB-708-SMA
Order 'photodiode fiber optic sma conn - PDB-708-SMA' online from Digi-Key. Manufactured by Advanced Photonix Inc. Digi-Key part number PDB-708-SMA-ND.
H.FL Female to SMA Male Coaxial, Rf Cable Assembly 12.0" (304.8mm) Shielded KSM Electronics Inc. 1192-12
Order 'assy cable h.fl/sma series 12" - 1192-12' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1006-ND.
S.FL2 Female to SMA Male Coaxial, Rf Cable Assembly 12.0" (304.8mm) Shielded KSM Electronics Inc. 2192-12
Order 'assy cable s.fl2/sma series 12" - 2192-12' online from Digi-Key. Manufactured by KSM Electronics Inc. Digi-Key part number 229-1010-ND.
SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 6.0" (152.4mm) Shielded Emerson Network Power Connectivity Solutions 415-0026-006
Order 'cable sma/sma-ra 6" rg-178 - 415-0026-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3406-ND.
SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 6.0" (152.4mm) Shielded Emerson Network Power Connectivity Solutions 415-0027-006
Order 'cable sma-ra/sma-ra 6" rg-178 - 415-0027-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3506-ND.
BNC Male to SMA Male Coaxial, Rf Cable Assembly 6.0" (152.4mm) Shielded Emerson Network Power Connectivity Solutions 415-0028-006
Order 'cable sma/bnc 6" rg-316 - 415-0028-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3606-ND.
SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 6.0" (152.4mm) Shielded Emerson Network Power Connectivity Solutions 415-0030-006
Order 'cable sma/sma-ra 6" rg-316 - 415-0030-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3806-ND.
SMA Female to SMA Male Coaxial, Rf Cable Assembly 6.0" (152.4mm) Shielded Emerson Network Power Connectivity Solutions 415-0031-006
Order 'cable sma/sma-jack 6" rg-316 - 415-0031-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3906-ND.
SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 6.0" (152.4mm) Shielded Emerson Network Power Connectivity Solutions 415-0032-006
Order 'cable sma-ra/sma-ra 6" rg-316 - 415-0032-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J4006-ND.
SMA Male to SMA Male, Right Angle Coaxial, Rf Cable Assembly 6.0" (152.4mm) Shielded Emerson Network Power Connectivity Solutions 415-0034-006
Order 'cable sma/sma-ra 6" rg-316ds - 415-0034-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J4206-ND.
Options for Roving Networks Inc Rf Accessory RN-UFL-SMA6
Send this link via E-Mail
Help With This Screen
